|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Delphi » APEX HIR2 Automotive Connectors- Delphi
NEWEST Products
APEX HIR12 Connectors

Delphi APEX HIR2 Automotive Connectors

Delphi APEX HIR2 Lighting Automotive Connector provides customers a headlight-bulb connector solution that mates standard industry bulbs of the increasingly popular halogen infrared variety. HIR2 Connectors are built around the high performance APEX 2.8 Terminal system which provides excellent heat energy conductivity. The APEX silver-plated high temp terminals allow for operating temps of up to 190°C. APEX HIR2 connectors and terminals tested to 150°C ambient (Temp class 4) with Powered Lamp for realistic operating conditions.

Features
  • Industry Standard Interface
  • 2 TPA keying options
  • Utilizes new APEX 2.8 silver high temp terminal
  • Positively retained perimeter seal
Specifications
  • Wire sizes: 1.5 to 2.5mm²
  • Bulb terminal operating temp up to 190°C
  • Connector and terminals tested to 150°C ambient (Temp class 4)
  • Material: Nylon PA66 with 35% glass (BASF A3WG7)
Part Number  Description  Data Sheet
F412210-B  Housing - HIR2  PDF Data Sheet
F908310-B  Housing - HB3
 PDF Data Sheet
15509075  Terminal - Silver (APEX 2.8)
 PDF Data Sheet
F576000  Cable Seal - 1.5mm² to 2.0mm² wire
 PDF Data Sheet
60994034-B  Cable Seal - 2.5mm² wire
 PDF Data Sheet
  • Delphi