|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Cypress USB SuperSpeed Controllers
NEWEST Products
Cypress logo

Cypress EZ-USB® FX3 SuperSpeed Controllers

Cypress EZ-USB® FX3 SuperSpeed Controllers are the next generation USB3.0 peripheral controller providing highly integrated and flexible features that enable developers to add USB3.0 functionality to any system. The EZ-USB FX3 SuperSpeed Controllers feature universal serial bus (USB) integration, general programmable interface (GPIF™ II), fully accessible 32-bit CPU, additional connectivity to popular industry interfaces, selectable clock input frequencies, ultra low-power in core power-down mode, independent power domains for core and I/O, and 10 × 10 mm, 0.8 mm pitch Pb-free ball grid array (BGA) package. Applications include digital video camcorders, printers, scanners, surveillance cameras, and personal navigation devices.

The FX3S SuperSpeed USB Controllers expand the capabilities of the standard FX3 Series to include an integrated storage host to enable designers to add support for SD/eMMC memories and SDIO devices.

Additional Resources
Datasheet CYUSB3035 Datasheet
Datasheet CYUSB301X Datasheet
Cypress EZ-USB FX3 USB 3.0 Peripheral Controller Product Overview EZ-USB® FX3™ USB 3.0 Peripheral Controller Product Overview
Simplify 3-D Imaging Designs Using Cypress FX3 Simplify 3-D Imaging Designs Using Cypress FX3
Cypress Semiconductor EZ-USB® FX3 Development Kit
Learn More About EZ-USB HX3 Controllers
Associated Product
Littelfuse: SuperSpeed ESD Protection

 
Features
  • Universal serial bus ( USB ) integration
  • General programmable interface ( GPIF™ II )
  • Fully accessible 32-bit CPU
  • Additional serial interfaces: UART, SPI, I2C, and I2S
  • Selectable clock input frequencies
  • Ultra low-power in core power-down mode
  • Independent power domains for core and I/O
  • 10 × 10 mm, 0.8 mm pitch Pb-free ball grid array ( BGA ) package

Applications
  • Digital video camcorders
  • Digital still cameras
  • Printers
  • Scanners
  • Video capture cards
  • Test and measurement equipment
  • Surveillance cameras
  • Personal navigation devices
  • Medical imaging devices
  • Video IP phones
  • Portable media players
  • Industrial cameras

Block Diagram

Block Diagram


Tools

Cypress EZ-USB FX3 Development Kit
Cypress Semiconductor EZ-USB® FX3 Development Kit provides complete hardware and software solutions for accelerating the firmware and device driver development for the EZ-USB® FX3™ device. It can be used to start hardware or software integration and build final systems after the integration phase is complete. The Cypress Semiconductor EZ-USB® FX3 Development Kit contains the Development Kit PCB, a USB 3.0 A to Micro B cable, the Quick Start Guide, a Kit CD, and a 5V DC adapter.

Kit Contents
  • Development Kit PCB
  • USB 3.0 A to Micro B cable.
  • Quick Start Guide
  • Kit CD
  • 5V DC adapter

Videos


Cypress EZUSB FX3 Technical Review Video

EZUSB FX3 Maximum Throughput Demo Video


Sign-Up for New Product Announcements from Mouser
  • Cypress Semiconductor
  • Display Technology|Power Management|Wireless
  • Semiconductors|Embedded Processors|IC-MCU/MPU