|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Cypress CY8CMBR2044 Capacitive Button Controllers
NEWEST Products
Cypress CY8CMBR2044 Capacitive Button Controllers

Cypress CY8CMBR2044 Capacitive Button Controllers

Cypress Semiconductor CY8CMBR2044 CapSense® Capacitive Button Controllers incorporates several innovative features to quickly enable a capacitive touch sensing user interface in your next design. Cypress Semiconductor CY8CMBR2044 CapSense Capacitive Button Controllers require no software tools or coding because system configuration is done using hardware. These features allow capacitive buttons to be implemented without learning new tool sets and developing code. These Cypress Semiconductor controllers include SmartSense™ auto tuning, which eliminates manually tuning of a user interface during development and re-tuning during production ramp. The CY8CMBR2044 supports up to four capacitive sensing buttons and four GPOs. The CY32080-MBR Auto-Tuning Kit is a development kit designed to showcase the features of the CY8CMBR2044.

Features
  • Easiest to use capacitive button controller
    • Hardware configurable 4-button solution
    • No software tools or programming required
    • General purpose outputs (GPO) support direct LED drive
  • Robust noise performance
    • High sensitivity, low noise capacitive sensing algorithm
    • Strong immunity to radio frequency (RF) and alternating current (AC) noise
    • Low radiated noise emission
  • SmartSense™ auto tuning
    • No manual tuning required (reduces time to market)
    • All CapSense® parameters are automatically set in runtime
    • Ensures signal to noise ratio (SNR) of 5:1 or greater
    • Supports wide range of input capacitance (5 pF to 40 pF)
  • Advanced features
    • Toggle feature on GPO
    • Flanking sensor suppression (FSS) provides robust sensing even with closely spaced sensors
    • Delay Off feature (configurable LED run time)
  • Wide operating range
    • 1.71 V to 5.5 V ideal for unregulated battery applications
  • Low power consumption
    • Supply current in run mode as low as 15 μA for every button
    • Deep sleep current: 100 nA
  • Industrial temperature range: -40 °C to + 85 °C
  • 16-pad quad flat no leads (QFN) package (3 mm × 3 mm × 0.6 mm)
CY3280-MBR Kit Features
  • Four CapSense buttons of different dimensions
  • Four LEDs connected to general purpose output pins
  • CapSense based power button and power indicator LED
  • Operates from external power supply and battery
  • Expansion slots, allowing I/O to expand to external boards
Applications
  • Consumer
  • Industrial
  • Medical


  • Cypress Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits