Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Cypress West Bridge Controllers
NEWEST Products
Cypress West Bridge Controllers

Cypress West Bridge® Controllers

Cypress West Bridge® Controller family offers a revolutionary architectural enhancement for embedded applications. Peripheral controllers in the West Bridge family function as a companion chip to an embedded central processing unit (CPU) to free it from data-intensive operations. West Bridge controllers achieve superior data transfer performance by enabling simultaneous and independent data paths between USB port, mass storage devices and embedded processors.


Additional Resources
Product Brochure


The Cypress's West Bridge® Antioch™ peripheral controller is the world's first dedicated peripheral controller for multimedia handhelds, providing the highest-performance handset-to-PC connection for rapid transfers of music files, photos and videos. The Antioch controller, offers a direct path from Hi-Speed USB 2.0 to the latest handset storage devices such as Secure Digital (SD), MultiMedia Card (MMC), Hard Disk Drive (HDD) and NAND Flash. By fully offloading management of USB and storage from the main baseband processor, the controller saves critical processor resources and allows a mobile handset to maintain full functionality while simultaneously uploading or downloading multimedia files, synchronizing PIM data, or even using the phone as a PC modem.

Features
  • Integration: Hi-Speed USB 2.0 compliant with built-in PHY
  • SLIM® Architecture:simultaneous data paths among USB, storage, and processor
  • Ultra Low Power: 1.8 V core operation
  • Mass Storage Support: MMC, MMC, SD
  • Flexible Processor I/F Support: SRAM, PCRAM
  • Flexible Clock: Selectable clock input at 19.2 MHz, 24 MHz, and 26 MHz
  • Small Footprint:6x6 mm 100-pin VFBGA package
Applications
  • Cellular Phones
  • Portable Media Players
  • Personal Digital Assistants
  • Digital Cameras
  • Portable Video Recorder
 
View Product List
Datasheet

Block Diagram
 

The Cypress's West Bridge® Astoria™ multimedia mass storage controller offers a broad support of mass storage standards and the same industry-leading, Hi-Speed USB data transfer performance as the West Bridge® Antioch™. Astoria continues to equip Cypress’s Simultaneous Link to Independent Multimedia (SLIM®) architecture, which optimizes multitasking functionality and improves overall user experience.

Features
  • Integration: Hi-Speed USB 2.0 compliant with built-in PHY
  • SLIM® Architecture: simultaneous data paths between USB, storage, and processor
  • Turbo-MTP: Optimize data throughput for Microsoft® Media Transfer Protocol
  • Mass Storage Support: Up to two SD, SDIO, MMC, MMC, and CE-ATA devices
  • Flexible Processor I/F Support: SRAM, ADMux, PCRAM, PNAND, SPI
  • FlexBoot: Boot processor from processor interface port
  • Ultra low power: 1.8 V core operation
  • Flexible Clock: selectable clock input at 19.2 MHz, 24 MHz, 26 MHz, 48 MHz
  • Small Footprint: 6x6 mm 100-pin VFBGA package and 3.91x3.91 mm 81-pin WLCSP
 
View Product List
Datasheet

Applications
  • Data Cards and Wireless Dongles
  • TV Dongles
  • Secure Dongles
  • Data Loggers
  • Mini RAID Controller
  • Cellular Phones
  • Portable Media Players
  • Personal Digital Assistants
  • Portable Navigation Devices
  • Digital Cameras
  • POS Terminals
  • Portable Video Recorders
Block Diagram
 

The Cypress's West Bridge® Arroyo™ peripheral controller is optimized for the value mobile handhelds and entry-level segments. Arroyo brings improved multimedia transfer performance between handset and PCs, as well as storage expansion to designs.


Features
  • Integration: Hi-Speed USB 2.0 compliant with built-in PHY
  • SLIM® Architecture: simultaneous data paths between USB, storage, and processor
  • Turbo-MTP: Optimize data throughput for Microsoft® Media Transfer Protocol
  • Mass Storage Support: SD, SDHC, SDIO, MMC
  • Flexible Processor I/F Support: SRAM, ADMux, PCRAM, PNAND, SPI
  • Ultra low power: 1.8 V core operation

View Product Detail
Datasheet
Applications
  • Secure Dongle
  • Data Logger
  • Data Card and Wireless Dongles
  • Cellular Phones
  • Portable Media Players
  • Personal Digital Assistants
  • Portable Navigation Devices
  • Digital Cameras
  • POS Terminals
  • Portable Video Recorders
Block Diagram

  • Cypress Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU