|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Cypress TX2UL USB Transceivers
NEWEST Products
Cypress TX2UL USB Transceivers

Cypress TX2UL USB Transceivers

Cypress TX2UL USB Transceivers are the world’s smallest USB 2.0 ULPI transceiver. TX2UL is suitable for use in any application that already has a USB controller but requires a ULPI transceiver. TX2UL supports a high variable input voltage range of 3.0 V- 5.775 B, and is configurable to input frequencies of 13, 19.2, 24, 26 MHz. Along with its ultra small size (2.14 mm x 1.76 mm), TX2UL consumes only 5 uA in sleep mode, thus making it ideal for mobile and battery powered applications. TX2UL is well suited for applications such as USB modem dongle, handsets and other consumer electronic devices.

Features
  • PHY: USB 2.0 UTMI + Low Pin Interface (ULPI) transceiver
  • Low Power: 5 uA in sleep mode, 30 mA in active Hi-Speed transfer
  • Variable Input Voltage: 3.0 – 5.775 V VBATT input
  • Industrial Temperature Range: -40ºC to 85ºC
  • Tiny Footprint: 2.14 x 1.76 mm 20-pin 0.4 mm pitch WLCSP package
Applications
  • Mobile Phones
  • Tablets
  • PDAs
  • Portable Media Players
  • DTV
  • Portable GPS
  • Gaming Consoles
Block Diagram
Block Diagram
  • Cypress Semiconductor
  • Semiconductors|Integrated Circuits|IC-Interface