Cypress PSoC4 ARM® Cortex®-M0 Programmable SoCs

Cypress PSoC4 ARM® Cortex®-M0 Programmable SoCs

PSoC4 is Cypress's newest ARM®-based PSoC, featuring the low-power Cortex®-M0 core combined with PSoC's unique programmable mixed-signal hardware IP, resulting in the industry's most flexible and scalable low-power mixed-signal architecture. Use PSoC4 with PSoC Creator to create unique designs, shorten development schedules, and accelerate your time-to-market.

Additional Resources
Press Release
PSoC4 Application Notes
PSoC4 Design Guides
PSoC4 Technical Reference Manuals

PSoC Creator Design Software
PSoC Creator Press Release
PSoC Creator

Cypress PSoC4000 ARM® Cortex®-M0 Programmable SoCs

NEW! Cypress' 4000 Series Programmable System-on-Chip (PSoC®)is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.


Features
  • 32-bit MCU Subsystem
    • 16MHz ARM Cortex-M0 CPU
    • Up to 16KB of flash with Read Accelerator
    • Up to 2KB of SRAM
  • Programmable Analog
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications
    • One low-power comparator with internal reference
  • Low Power 1.71 to 5.5V operation
    • Deep Sleep mode with wake-up on interrupt and I2C address detect
  • Capacitive Sensing
    • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Serial Communication
    • Multi-master I²C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
  • Timing and Pulse-Width Modulation
    • One 16-bit Timer/Counter/Pulse-Width Modulator (TCPWM) block
    • Center-aligned, Edge, and Pseudo-Random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications

  • Up to 20 Programmable GPIO Pins
    • 24-pin QFN, 16-pin SOIC, 16-pin QFN, and 8-pin SOIC packages
    • GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions
    • Drive modes, strengths, and slew rates are programmable
  • PSoC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API) component for all fixed-function and programmable peripherals
  • Industry-Standard Tool Compatibility
    • After schematic entry, development can be done with ARM-based industry-standard development tools

Additional Resources
PSoC 4000 Datasheet PSoC 4000 Datasheet
Block Diagram
Block Diagram

Cypress PSoC4100 ARM® Cortex®-M0 Programmable SoCs

Cypress' 4100 Series Programmable System-on-Chip (PSoC®) is geared for intelligent analog designs. It is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, op amps with Comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

Features
  • 32-bit MCU Sub-system
    • 24MHz ARM Cortex-M0 CPU with single-cycle multiply
    • Up to 32kB of flash with Read Accelerator
    • Up to 4kB of SRAM
  • Programmable Analog
    • Two op amps with reconfigurable high-drive external and high-bandwidth internal drive and Comparator modes and ADC input buffering capability
    • 12-bit 806 Ksps SAR ADC with differential and single-ended modes and Channel Sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep
  • Low Power 1.71 to 5.5V operation
    • 20 nA Stop Mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive Sensing
    • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
    • Cypress supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD Drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory
  • Serial Communication
    • Two independent run-time reconfigurable Serial Communication Blocks (SCBs) with re-configurable I²C, SPI, or UART functionality

  • Timing and Pulse-Width Modulation
    • Four 16-bit Timer/Counter Pulse-Width Modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high reliability digital logic applications
  • Up to 36 Programmable GPIO
    • 44-pin TQFP, 40-pin QFN, and 28-pin SSOP packages
    • Any GPIO Pin can be Capsense, LCD, Analog, or Digital
    • Drive modes, strengths, and slew rates are programmable
  • PSoC Creator Design Environment
    • Integrated Development Environment provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API Component) for all fixed-function and programmable peripherals
  • Industry Standard Tool Compatibility
    • After schematic entry, development can be done with ARM-based industry-standard development tools

Additional Resources

PSoC 4100 Family Datasheet PSoC 4100 Datasheet
Block Diagram
Block Diagram

Cypress PSoC4200 ARM® Cortex®-M0 Programmable SoCs

Cypress' 4200 Series Programmable System-on-Chip (PSoC®) is geared to programmable digital designs. It is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, op amps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

Features
  • 32-bit MCU Sub-system
    • 48MHz ARM Cortex-M0 CPU with single cycle multiply
    • Up to 32kB of flash with Read Accelerator
    • Up to 4kB of SRAM
  • Programmable Analog
    • Two op amps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability
    • 12-bit, 1-Msps SAR ADC with differential and single-ended modes, Channel Sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep
  • Programmable Digital
    • Four programmable logic blocks called universal digital blocks, (UDBs), each with 8 Macrocells and data path
    • Cypress-provided peripheral component library, user-defined state machines, and Verilog input
  • Low Power 1.71 to 5.5V operation
    • 20nA Stop Mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive Sensing
    • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD Drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory

  • Serial Communication
    • Two independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I2C, SPI, or UART functionality
  • Timing and Pulse-Width Modulation
    • Four 16-bit Timer/Counter Pulse-Width Modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 Programmable GPIOs
    • 44-pin TQFP, 40-pin QFN, and 28-pin SSOP packages
    • Any GPIO pin can be Capsense, LCD, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSoC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API) component for all fixed-function and programmable peripherals
  • Industry-Standard Tool Compatibility
    • After schematic entry, development can be done with ARM-based industry-standard development tools

Additional Resources

PSoC 4200 Family Datasheet PSoC 4200 Datasheet
PSoC4 Pioneer Development Kit
Block Diagram
Block Diagram

Cypress CY8CKIT-040 PSoC 4 Pioneer Kit

Cypress CY8CKIT-040 PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the industry's smallest ARM® Cortex-M0 device, the PSoC 4 CY8C4000 device family. Featuring the PSoC 4000 device family, this kit provides you the power of a low cost ARM device combined with the fully customizable analog and digital fabric of a PSoC.

Kit Contents
  • PSoC 4000 Pioneer Kit Board
  • Trackpad Shield Board
  • 6 Jumper Wires
  • Quick Start Guide
  • USB Cable
Cypress CY8CKIT-040 PSoC 4 Pioneer Kit
Order Cypress PSoC-4 Pioneer Kit View Product Detail

Additional Resources
User's Guide User's Guide
Quick Start Guide Quick Start Guide​

Cypress CY8CKIT-042 PSoC-4 Pioneer Kit

Cypress CY8CKIT-042 PSoC® 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC4. Featuring a member of the PSoC 4200 family, this kit gives you the power of an ARM® Cortex®-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.

Kit Contents
  • PSoC 4200 Pioneer Kit Board
  • Quick Start Guide
  • USB A to mini-B Cable
  • Jumper Wires (x6)
Cypress PSoC-4 Pioneer Kit
Order Cypress PSoC-4 Pioneer Kit View Product Detail

Additional Resources
Pioneer Kit Guide Pioneer Kit Guide
Quick Start Guide Quick Start Guide

Cypress CY8CKIT-024 CapSense® Proximity Shield

Cypress CY8CKIT-024 CapSense® Proximity Shield is an Arduino™-compatible evaluation platform for CapSense-based proximity sensing solutions. The shield is designed to work with all of the Cypress PSoC Pioneer kits. The CY8CKIT-024 CapSense Proximity Shield enables you to evaluate the proximity sensing capabilities of Cypress's industry-leading CapSense solutions. Designed to work with the Cypress PSoC Pioneer kits, you can evaluate advanced proximity sensing features including Liquid Tolerance, Wake-On-Approach and Gesture Detection using the 5 proximity loops on the CY8CKIT-024. With the CY8CKIT-024 CapSense Proximity Shield, it takes proximity detection to the next level, by providing users with three dimensional gesture recognition capabilities. The example projects shipped with the shield provides users with the ability to measure proximity in the X, Y, and Z directions. The CY8CKIT-024 is designed to work with the Cypress PSoC Pioneer kits (CY8CKIT-040 and CY8CKIT-042) allowing you to prototype advanced systems which feature proximity sensing capabilities (for e.g. a motor control system which is controlled by gestures).

Cypress CY8CKIT-024 CapSense® Proximity Shield
Order Cypress CY8CKIT-024 CapSense® Proximity Shield View Product Detail

Additional Resources
User Guide User Guide
Quick Start Guide Quick Start Guide

Cypress CY8CKIT-038 PSoC 4200 Family Processor Module Kit

Cypress CY8CKIT-038 PSoC 4200 Family Processor Module Kit is designed for users to evaluate and experiment with Cypress PSoC4 programmable system-on-chip architecture. When used in conjunction with the PSoC Development Kit (CY8CKIT-001), it provides a development platform with access to all I/O pins on the device. This processor module is suitable for development with the PSoC 4100 and PSoC 4200 family of devices.


Kit Contents
  • PSoC 4200 Family Processor Module Board featuring a CY8C4245AXI-483 device
  • I²C Character LCD
  • Kit CD/DVD
  • Quick Start Guide

Cypress PSoC 4 CY8CKIT-049 Prototyping Kits

Cypress PSoC® 4 CY8CKIT-049 Prototyping Kits are low-cost prototyping platforms for testing and developing applications using the PSoC 4 device family. CY8CKIT-049 boards have been developed to support the ARM 32-bit Cortex-M0™ CY8C41xx and CY8C42xx device families. The prototyping kits support PC connectivity through an onboard USB-Serial controller (CY7C65211). The devices can be programmed using the USB-Serial controller and the Bootloader Software Host tool. These Cypress prototyping kits also support CapSense button control and USB-IF Battery Charging applications.


Features and Benefits
  • Easy-to-use and inexpensive prototyping platform for rapidly developing products using the PSoC 4 families and use the unique flexibility of the PSoC 4 architecture.
  • Open footprint breakout board maximizes the end utility of PSoC 4 device
  • Provides a low-cost alternative to device samples while providing a platform to easily develop and integrate the PSoC 4 device into an end system
  • The boards also include:
    • Onboard USB-Serial controller (CY7C65211)
    • Onboard CMOD capacitors to enable CapSense® development
    • A bypass capacitor to ensure the high quality ADC conversions
    • An LED to provide feedback
    • A push button to provide a simple user input and trigger the bootloader programming mode
Sign-Up for New Product Announcements from Mouser
  • Cypress Semiconductor
  • Semiconductors|Embedded Processors|Processors - Specialized