Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » PSoC-4 Pioneer Kit - Cypress
NEWEST Products
Cypress PSoC-4 Pioneer Kit

Cypress PSoC-4 Pioneer Kit

Cypress PSoC ARM Cortex-M0 Pioneer Kit is an easy-to-use and inexpensive development platform for creation of unique designs with the flexibility of PSoC 4. Featuring a member of the PSoC 4200 family, this kit gives you the power of an ARM® Cortex™-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.
Learn More about Cypress PSoC 4 ARM Cortex-M0 Programmable SoCs

Features
  • Infinitely Expandable
    • The PSoC 4 Pioneer Kit includes connectors for Arduino™ compatible shields and Digilent® Pmod™ daughter cards, enabling you to pick from a variety of 3rd party expansion boards. The board also features a CapSense® slider, an RGB LED, a user button, and more!
  • Designed for Low Power
    • The PSoC 4 architecture supports an extremely low-leakage hibernate mode consuming only 150nA. It features a best-in-class 20nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71 - 5.5V.
  • Debug like a Pro
    • An onboard PSoC 5LP device serves as the programmer and debugger, eliminating the need for external programmers. Interface through the USB connector to talk to your PC over SWD, USB-UART, or USB-I²C. PSoC Programmer provides you a COM interface layer to design your own debug applications, with included examples in C, C#, Perl, and Python. With PSoC Creator™ you can design your system, write firmware, and step-through code using the built-in debugger.
  • Kit Contents
    • PSoC 4 Pioneer Kit Board
    • Quick Start Guide
    • USB A to mini-B Cable
    • Jumper Wires (x6)
Pioneer Kit Introduction
Mouser.com Comments

DisqusMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.


  • Cypress Semiconductor