|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » HX3 USB 3.0 Hub Controllers - Cypress
NEWEST Products
Cypress HX3™ USB 3.0 Hub Controllers
 
Cypress HX3™ USB 3.0 Hub Controllers

Order Cypress HX3™ USB 3.0 Hub Controllers View Product List

Additional Resources

Cypress HX3™ USB 3.0 Hub Controllers

Cypress HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities and are the industry's first to offer eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Cypress EZ-USB® hub controllers offer a best-in-class feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging of devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.


Features
  • USB 3.0-Certified Hub, TID# 330000047
  • Supports up to Four USB 3.0-Compliant DS ports
    • All ports support SS (5 Gbps), and are backward-compatible with HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps)
    • SS and USB 2.0 Link Power Management (LPM)
    • Dedicated Hi-Speed Transaction Translators (Multi-TT)
    • LED status indicators - suspend, SS, and USB 2.0 operation
  • Shared Link™ for Embedded Applications
    • Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
    • Enables up to eight device connections
  • Enhanced Battery Charging
    • Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
    • Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
    • Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smart phone or a tablet acting as a host compliant to BC v1.2
    • Apple charging supported on all DS ports
  • Integrated ARM® Cortex™-M0 CPU
    • 16KB RAM, 32KB ROM
    • Configure GPIOs for overcurrent protection, power enable, and LEDs
    • Upgrade firmware using (a) I2C EEPROM or (b) an external I2C master
  • Industrial temperature range (-40°C to +85°C)

    Applications
    • Docking stations
    • Monitors
    • Ultrabook™ devices
    • Digital TVs
    • Set-top boxes
    • Printers
    • Servers

Part NumberStandardSpeedData RateInterface TypeNumber of PortsMinimum Operating TemperatureMaximum Operating TemperatureOperating Supply VoltageOperating Supply Current










Loading First Previous Next Last

Block Diagram
Block Diagram
Cypress CY4609 HX3 USB 3.0 Hub Reference Design Kit

Order Cypress CY4609 HX3 USB 3.0 Hub Reference Design Kit View Product List

Additional Resources

Cypress CY4609 HX3 USB 3.0 Hub Reference Design Kit

Cypress CY4609 is an easy-to-use Reference Design Kit to evaluate the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. The kit can be used as a reference design for standalone USB 3.0 hub application. This kit comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI based Cypress software tool to change the configuration parameters of HX3.

Features
  • Supports Battery Charging v1.2
  • Supports Ghost Charging™
  • Configure HX3 using I²C EEPROM or I²C slave modes
  • Supports Ganged Downstream port Power Control
  • 68-pin QFN package
Kit Contents
  • Development board (1)
  • USB 3.0 A to Micro-B cable (1)
  • 5V/4A Power Adapter (1)
  • Quick start guide

Cypress CY4603 HX3 USB 3.0 Hub Development Kit

Order Cypress CY4603 HX3 USB 3.0 Hub Development Kit View Product List

Additional Resources

Cypress CY4603 HX3 USB 3.0 Hub Development Kit

Cypress CY4603 is an easy-to-use Development Kit to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Cypress software tool to change the configuration parameters of HX3. This kit also demonstrates the GPIO configurability options available in HX3.

Features
  • Configurable GPIOs
  • Supports Battery Charging v1.2
  • Supports Ghost Charging™
  • Configure HX3 using I²C EEPROM or I²C slave mode
  • Supports Individual and Ganged Downstream port Power
  • 88-pin QFN package
Kit Contents
  • Development board (1)
  • USB 3.0 A to B cable (1)
  • 5V/4A Power Adapter (1)
  • Quick start guide
eNews
  • Cypress Semiconductor