Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » CY8CKIT-019 PSoC Shield Adapter Kit - Cypress
NEWEST Products
Cypress CY8CKIT-019 PSoC Shield Adapter Kit

Cypress CY8CKIT-019 PSoC Shield Adapter Kit

Cypress CY8CKIT-019 PSoC Shield Adapter Kit enables customers to connect their PSoC4 CY8CKIT-042 Pioneer Board to any of the Cypress Expansion Board Kits (EBK). This shield supports the CY8CKIT-025, CY8CKIT-031, and CY8CKIT-036 EBKs. The shield also contains a number of development features such as LEDs, Switches, POT, and a Thermistor. These onboard features can assist in developing applications and end solutions. This adapter shield has been specifically designed to connect to the entire available header network on the Pioneer Board ensuring maximum functionality and integration. While the CY8CKIT-019 specifically provides PSoC4 Pioneer Board users with the ability to connect their Kit to an EBK kit, it also includes a number of onboard features useful to all Pioneer Kit customers. The onboard features expand the existing feature set available on the PSoC4 Pioneer Board and provide users with the ability to evaluate the PSoC4 digital and analog capabilities.

Features
  • Four LEDs
  • Two Switches
  • One Potentiometer
  • One Thermistor
Kit Contents
  • CY8CKIT-019 PSoC Shield Adapter Kit
  • Wires
  • Quick Start Guide
eNews
  • Cypress Semiconductor