|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » CY7C652xx USB-Serial Bridge Controllers - Cypress
NEWEST Products
Cypress CY7C652xx USB-Serial Bridge Controllers

Cypress CY7C652xx USB-Serial Bridge Controllers

Cypress CY7C652xx USB-Serial Bridge Controllers are the first in the industry to offer configurable serial channels for UART/I2C/SPI interfaces, with industry's lowest power consumption in stand-by mode (5µA). These controllers integrate the industry-leading CapSense capacitive-touch sensing technology (for touch sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity.


Additional Resources
CY7C65211 Datasheet CY7C65211 Datasheet
CY7C65213 Datasheet CY7C65213 Datasheet
CY7C65215 Datasheet CY7C65215 Datasheet

Features
  • USB 2.0-certified, Full-Speed (12 Mbps)
  • Single or dual-channel configurable UART interface
  • General-purpose input/output (GPIO) pins
  • Up to 512-byte flash for storing configuration parameters
  • Configuration utility (Windows) to configure Vendor ID (VID), Product ID (PID), Product and Manufacturer descriptors and other items
  • Driver support for VCOM and DLL
  • Clocking: Integrated 48-MHz clock oscillator
  • Supports bus-/self-powered configurations
  • USB Suspend mode for low power
  • Operating voltage: 1.71 to 5.5V
  • Operating temperature: -40°C to 85°C
  • ESD protection: 2.2-kV HBM
  • RoHS-compliant package
Applications
  • Enabling USB connectivity in legacy peripherals
  • Medical/Healthcare devices
  • Point-of-Sale (POS) terminals
  • Test & measurement system
  • Gaming systems
  • Set top box PC-USB interface
  • Industrial application
  • Networking devices
  • Blood glucose meter
  • Battery-operated devices
  • USB-to-UART cables
  • Enables USB connectivity in legacy peripherals with UART
  • Industrial and T&M devices
Block Diagram
Block Diagram

USB-UART LP Reference Design Kit

Cypress USB-UART LP Reference Design Kit is an easy-to-use software configuration utility that can quickly change the parameters of the USB-UART LP Bridge Controller. The Reference Design Kit and its hardware documentation serve a reference design for applications such as USB-to-UART cables. Cypress' CY7C652xx USB-Serial Bridge Controllers and USB-UART LP Reference Design Kit are supported with drivers for Windows, Mac, Linux and Android operating systems.




Cypress CYUSB234 USB-Serial Development Kit
Order Cypress CYUSBS234 USB-Serial Development Kit View Product Detail

CYUSBS234 USB-Serial Development Kit

Cypress CYUSBS234 USB-Serial Development Kit helps evaluate the features of the Single Channel USB-Serial Bridge Controller, CY7C65211. The DVK provides a copper pad on PCB to test CapSense feature, a set of EEPROMs to test I2C and SPI interfaces, a RS232 line driver to test UART interface and a Li-Ion battery charging controller (battery not included) to test the BCD feature. The easy-to-use software configuration utility can be used to quickly change the parameters of the USB-Serial Bridge Controller. The CY7C65211 controller and DVK are supported with drivers for Windows, Mac, Linux and Android operating systems.


CYUSBS236 USB-Serial Development Kit

Cypress CYUSBS236 USB-Serial Development Kit helps evaluate the features of the Dual Channel USB-Serial Bridge Controller, CY7C65215. The DVK provides two copper pads on PCB to test CapSense feature, two pairs of EEPROMs to test I2C and SPI interfaces, two RS232 line drivers to test UART interfaces and a Li-Ion battery charging controller (battery not included) to test the BCD feature. The easy-to-use software configuration utility can be used to quickly change the parameters of the USB-Serial Bridge Controller. The CY7C65215 controller and DVK are supported with drivers for Windows, Mac, Linux and Android operating systems.

Cypress CYUSB236 USB-Serial Development Kit
Order Cypress CYUSB236 USB-Serial Development Kit View Product Detail
Sign-Up for New Product Announcements from Mouser
  • Cypress Semiconductor