Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Cypress USB Full-Speed Peripherals
NEWEST Products
Cypress CY7C64225 USB-to-UART Bridge Controller

Cypress USB Full-Speed Peripherals

Cypress USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and seamless USB to UART Bridge solution. Cypress family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Cypress’s highly successful enhanced Component Reduction (enCoRe™) platform, Cypress USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.


USB TO UART Bridge Controller

Cypress’s USB to UART Bridge Controller solution brings plug-and-play USB connectivity to legacy UART peripherals. This fully integrated device includes a USB 2.0 Full-Speed controller, voltage regulator and internal EEPROM in a 28-pin SSOP package. The USB to UART Bridge Controller requires no programming, making it ideal for upgrading legacy POS terminals, industrial meters, servers and other such peripherals to USB interface.


Key Applications: Active USB to UART Cables, Servers, Switches, Point of Sales (POS) Terminals, Industrial and Metering Devices, STB and PND

EZ-USB®: USB to UART Bridge Controller Demo Providing USB connectivity to UART peripheral


EZ-USB FX1™

EZ-USB FX1 is a full-speed, highly integrated USB microcontroller. The microcontroller draws no more than 65 mA in any mode and form, and the function is upgradable
to FX2LP.


Key Applications: DSL modems, advanced technology attachment (ATA) interfaces,memory card readers, home PNA, wireless LAN, and networking applications.

enCoRe™ III

It combines the proven technology of Cypress’s enhanced Component Reduction (enCoRe) USB MCU family with the power and flexibility of PSoC® programmable system-on-chip. With an FS-USB I/F, 16 KB flash, and programmable analog and digital blocks, enCoRe III is the most cost-effective and lowest power solution for full-speed USB applications.


Key Applications: Wireless dongles, laser/optical mice, gaming keyboards, mice and point-of-sale (POS) devices.

enCoRe V

It provides a highly integrated, cost-effective solution for applications that require an FS-USB I/F for outstanding performance. The enCoRe V family features a 10-bit ADC, eight USB endpoints, three 16-bit timers, and up to 32 KB flash to enable resource-intensive applications.


Key Applications: Wireless dongles, laser/optical mice, gaming keyboards, mice and point-of-sale (POS) devices.

USB to UART Bridge Block Diagram
  • Cypress Semiconductor
  • Semiconductors|Integrated Circuits|IC-Interface