Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Capsense Express Capacitive Touch Sensing Controller - Cypress
NEWEST Products
Cypress Capsense Express Capacitive Touch Sensing Controller

Cypress Capsense Express Capacitive
Touch Sensing Controller

Cypress Capsense Express Capacitive Touch Sensing Controller solutions make button replacement easy by eliminating unnecessary software tools, firmware development, device programming, and system tuning. Cypress CapSense Express delivers a register configurable device which does not require firmware or device coding, and is enabled with the Cypress SmartSense Auto-Tuning algorithm, eliminating the need to manually tune the user interface. The controller supports 10 capacitive sensing buttons and 10 GPOs. Unregulated battery operation is available due to a voltage range of 1.71 to 5.5V and ultra low power consumption in both run and sleep modes. Additional features include noise immunity to radiated and conducted noise, and flanking sensor suppression to maintain robust sensing while using closely spaced buttons.

Features
  • Register-configurable CapSense controller
  • SmartSense Auto-Tuning
  • Flanking Sensor Suppression (FSS)
  • User Configurable LED effects
  • Buzzer Signal Output
  • Noise Immunity
  • System diagnostics of CapSense buttons - reports faults at device power-up
  • EZ-Click Customizer tool
  • I2C Interface
  • Operating Voltage Range: 1.7 - 5.5V
  • Low Power Consumption
  • Industrial Temperature Range: -40°C to 85°C
  • QFN-32 package (5x5x0.6mm)
Applications
  • Security Panels
  • Card Reader Keypad
  • Biometric Scanner Keypad
  • Fire Alarm Control Panel
  • Thermostat

Cypress CY3280-MBR2 CapSense Express Evaluation Kit provides the ability to fully utilize and evaluate the CY8CMBR2110 CapSense Express device. The CY8CMBR2110 device supports up to 10 buttons and offers register configurability using EZ-Click™ Customizer Tool. The CY8CMBR2110 device also features LED effects and buzzer output for audio feedback. The CY8CMBR2110 family leverages Cypress’s revolutionary SmartSense™ Auto-tuning algorithm, and eliminates the requirement for manual system tuning.

Cypress CapSense Express Evaluation Kit

Order Cypress Capsense Express Capacitive Touch Sensing Controller View Product Detail
Features
  • Up to 10 CapSense buttons and 10 LEDs/GPOs
  • Register configurability using the EZ-Click™ Customizer Tool
  • Pre-defined LED dimming effects
  • Buzzer for audio feedback
  • SmartSense Auto-tuning
Kit Contents
  • CY3280-MBR2 Kit
  • Two AAA Batteries (unassembled)
  • Overlay (3-mm thickness)
  • A to Mini-B USB Cable
  • Screw Driver
  • Five Samples of CY8CMBR2110-LQXI
  • CY3280-MBR2 Kit CD/DVD
  • Flex-PCB (with 1-mm overlay)
  • Quick Start Guide
  • Cypress Semiconductor
  • Semiconductors|Integrated Circuits|IC-Multimedia