Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » CapSense Controllers - Cypress
NEWEST Products
Cypress CapSense Controllers

Cypress CapSense Controllers

 

Cypress CapSense® Controllers are the market leading Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CapSense Family is based on Cypress's Programmable System on Chip (PSoC) platform that provides customers with the flexibility needed to make last minute changes, offers robust noise immunity, enables quick time to market and system scalability. Cypress's latest addition to this portfolio is the ultra-low power CY8C20xx6A family for the most demanding Capacitive Sensing applications. This low-power family is enabled by Cypress SmartSense™ - the industry's most advanced Capacitive Sensing algorithm that makes Cypress CapSense the easiest to use in the market.


Block Diagram
Block Diagram

Cypress Mid-Range CapSense programmable controllers enables the user to integrate up to 34 GPIOs enabling customers to integrate sleek and trendy market leading Capacitive sensing solutions with the flexibility needed to make last minute changes and get to market before the competition. The addition of the ultra-low power CY8C20xx6A into this family, coupled with the SmartSense Auto-tuning algorithm makes these devices the industry's easiest to use CapSense portfolio in the market, today. These devices feature ultra low power with the industry's widest voltage range and the revolutionary, one of its kind, SmartSense Auto-Tuning algorithm.

Cypress Mid-Range CapSense Controllers
Order Cypress Mid-Range CapSense Controllers View Product List
Features
  • Ultra low power with industry's widest voltage range
  • Industry's leading Small form factor packaging such as WLCSP (2mm x 2mm)
  • Revolutionary, one of its kind SmartSense Auto-Tuning algorithm with the Industry's best solutions for advanced features such as proximity and water tolerance
Additional Resources
White Paper - Cypress CapSense Sigma-Delta Algorithm White Paper - Cypress CapSense Sigma-Delta Algorithm

Applications
  • White Goods
  • Small Home Appliances
  • PC Peripherals
  • Printers
  • Building Automation
  • Industrial
  • Fitness Equipment
  • Mobile Phones and Tablets
  • Consumer Products like TV, Monitor, STB, DVD Player
Part NumberPackage / CaseProgram Memory SizeData RAM SizeInterface TypeData Sheet






Loading First Previous Next Last

Cypress CapSense Express Controllers enable the user to integrate up to 16 GPIOs for a sleek and trendy Capacitive sensing solution. The addition of the ultra-low power CY8CMBR2xxx series into this family, coupled with the SmartSense Auto-tuning algorithm, revolutionizes the simplicity and ease with which up to 16 GPIOs can be integrated into CapSense solutions without the mundane and tiresome process of manual tuning. This advantage enables quick turn time-to-market, while also maintaining flexibility for customer projects. Features include up to 16 CapSense buttons that can be integrated with the revolutionary SmartSense Auto-tuning algorithm, small footprint package, LED drive capability with the CY8CMBR2xxx series that eliminates the tuning process and compensates for environmental changes during runtime and the capability to have 15μA per button in run mode.

Cypress CapSense Express Controllers
Order Cypress CapSense Express Controllers View Product List
Features
  • Up to 16 CapSense buttons can be integrated with the revolutionary SmartSense Auto-tuning algorithm
  • Small footprint package: 16-pad QFN (3x3x0.6mm)
  • The LED drive capability with the CY8CMBR2xxx series eliminates the tuning process and compensates for environmental changes during runtime
  • 15μA per button in run mode
Applications
  • Security Panels
  • Card Reader Keypad
  • Biometric Scanner Keypad
  • Fire Alarm Control Panel
  • Thermostat
Part NumberPackage / CaseInterface TypeData Sheet




Loading First Previous Next Last

Cypress CapSense Plus Controllers provides programmable touch-Sensing solutions where the user can integrate up to 56 GPIOs enabling customers to integrate sleek and trendy market leading Capacitive sensing solutions while enabling value added features such as proximity, water tolerance, LED backlight, Motor Control, power management, Gyro-sensing and field upgrade capability via bootloader. This family also has the capability to support I2C, SPI, USB and UART interfaces. 

Features include up to 56 CapSense buttons that can be integrated with SmartSense Auto-tuning. Additional functionality, proximity and water tolerant designs are made possible including patented CSD technology for robust immunity to conducted and radiated noise, and I2C, SPI, USB & UART interfaces with revolutionary, one of its kind, SmartSense Auto-Tuning algorithm.

Cypress CapSense Plus Controllers
Order Cypress CapSense Plus Controllers View Product List

Features

  • Up to 56 CapSense buttons can be integrated with SmartSense Auto-tuning with additional functionality
  • Proximity and water tolerant designs made possible
  • Patented CSD technology for robust immunity to conducted and radiated noise
  • I2C, SPI, USB & UART interfaces Revolutionary, one of its kind, SmartSense Auto-Tuning algorithm
  • Wide variety of packages 16 SOIC to 48 QFN

Additional Resources
White Paper - Cypress CapSense Sigma-Delta Algorithm White Paper - Cypress CapSense Sigma-Delta Algorithm
Applications
  • White Goods
  • Small Home Appliances
  • Printers
  • Industrial Control
  • LCD/LED TVs
  • Portable Navigation
Part Number Package / Case Program Memory Size Data RAM Size Interface Type Data Sheet






Ajax Loader First Previous Next Last


Cypress offers a number of development kits to help design engineers with the evaluation and design of product using Cypress' CapSense products. These kits allow engineers to implement touch sensing designs in minutes with the newest CapSense Touch Sensing families (CapSense, CapSense Express & CapSense Plus).

CapSense Tools

Part Number Description Data Sheet



Ajax Loader First Previous Next Last

CapSense Express Tools

Part Number Description Data Sheet



Ajax Loader First Previous Next Last
Sign-Up for New Product Announcements from Mouser
  • Cypress Semiconductor