|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Asynchronous SRAM - Cypress
NEWEST Products
Cypress Asynchronous SRAM

Cypress Asynchronous SRAM

Cypress, a market leader in the Asynchronous SRAM space, offers the broadest portfolio of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in a wide variety of industrial, medical, commercial, automotive and military applications that require the highest standards of reliability and performance.

Common Features
  • Multiple bus-width configurations: x8, x16 and x32
  • Available in industrial and automotive temperature grades
  • Industry-standard, RoHS-compliant packages
  • Bit-interleaving to avoid multibit errors
Applications
  • Automotive
  • Computation servers

Fast SRAM

Cypress's portfolio of Fast Async SRAM devices includes product offerings ranging from 64-Kbit up-to 32-Mbit. Fast SRAMs are available in industry-standard voltage, bus-width, and package options. Developed using Cypress's high-performance CMOS technology, these devices offer fast access times (8-12ns), making them an ideal choice in applications such as switches and routers, IP-phones, test equipment, DSLAM cards, and automotive electronics. In addition, Cypress Fast Asynchronous SRAMs are available in industrial and automotive temperature grades.

Features
  • Access time: 10ns or 12ns
  • Multiple bus-width configurations: x8, x16 and x32
  • Wide operating voltage range: 1.8-5.0V
  • Error correcting code (ECC) to detect/correct single-bit errors
  • Bit-interleaving to avoid multibit errors
  • Error indication (ERR) pin to indicate single-bit errors
Applications
  • Switches and routers
  • IP phones
  • Test equipment
  • Military and aerospace systems

PartNumberMemory SizeOrganizationAccess TimeSupply Voltage - MaxSupply Voltage - MinSupply Current - MaxMaximum Operating TemperatureMinimum Operating Temperature
Loading First Previous Next Last

Micropower (MoBL™) SRAM

Cypress's MoBL™ Async SRAM devices comprise the industry's broadest portfolio of ASYNC Low power SRAM devices, with active offerings ranging from 64Kb to 64Mb. MoBL SRAMs are available in industry-standard voltage, bus-width, and package options. The devices are designed using a high efficiency 90nm process technology, and offer industry leading Standby Power Dissipation (maximum) specifications. The MoBL Async SRAMs are ideal for high-performance, battery powered and battery-backed solutions across a range of application segments. In addition, MoBL SRAM devices are available in industrial and automotive temperature grades.

Features
  • Standby current: 16μA for 16Mb
  • Multiple bus-width configurations: x8, x16 and x32
  • Wide operating voltage range: 1.8-5.0V
  • Error correcting code (ECC) to detect/correct single-bit errors
  • Bit-interleaving to avoid multibit errors
  • Error indication (ERR) pin to indicate single-bit errors
Applications
  • Programmable logic controllers
  • Handheld devices
  • Multifunction printers
  • Implantable medical devices

PartNumberMemory SizeOrganizationAccess TimeSupply Voltage - MaxSupply Voltage - MinSupply Current - MaxMaximum Operating TemperatureMinimum Operating Temperature
Loading First Previous Next Last

eNews
  • Cypress Semiconductor