|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » PSoC CY8C24x93 Series Controllers - Cypress
NEWEST Products
Cypress PSoC CY8C24x93 Series

Cypress PSoC CY8C24x93 Series Controllers

Cypress PSoC CY8C24x93 series controller devices are designed to replace multiple MCU-based components with one, single-chip programmable component. The PSoC Cy8C24x93 includes configurable analog and digital blocks as well as programmable interconnect. This architecture allows users to create customized peripheral configurations which match the requirements of each individual application. Cypress PSoC CY8C24x93 provides fast CPU, Flash program memory, SRAM data memory, and configurable I/O in a range of convenient pinouts.

  • Powerful Harvard-architecture processor
  • M8C CPU with a max speed of 24MHz
  • Operating Range: 1.71V to 5.5V
  • Flexible on-chip memory
  • Read while Write with EEPROM emulation
  • 50,000 flash erase/write cycles
  • Programmable pin configurations
  • Configurable internal pull-up, high-Z and open drain modes
  • 12 Mbps USB 2.0 compliant
  • Eight unidirectional endpoints
  • One bidirectional endpoint
  • Dedicated 512byte SRAM

Block Diagram
Block Diagram

  • Cypress Semiconductor