|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Eaton » HCM0503 High Current Power Inductors - Coiltronics
NEWEST Products
Eaton

Coiltronics / Eaton HCM0503 High Current Power Inductors

Coiltronics/ Eaton announces the launch of the HCM0503 Series High Current Power Inductors. HCM0503 High Current Power Inductors feature 125º C maximum total temperature operation, 5.5 x 5.3 x 3.0 mm surface mount package, are magnetically shielded, and have low EMI. HCM0503 High Current Power Inductors offer an inductance range from 0.20μH to 1.0μH , current range from 8.5 to 22.2 amps, and a frequency range up to 1MHz. Applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology / computing, laptops and netbooks, graphics cards, data storage systems, battery power systems, desktop and servers.

View All HCM Inductors

Features
  • Halogen Free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 5.5 x 5.3 x 3.0mm maximum surface mount package
  • Powder iron core material
  • Magnetically shielded, low EMI
  • High current carrying capacity, low core losses
  • Inductance range from 0.20μH to 1.0μH
  • Current range from 8.5 to 22.2 Amps
  • Frequency range up to 1MHz
Applications
  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-load modules
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Notebook regulators
  • Battery power systems
  • Graphics cards
  • Data networking and storage systems

Part NumberInductanceMaximum DC CurrentMaximum DC Resistance
Loading First Previous Next Last
  • Bussmann / Eaton
  • Passive Components|Inductors