|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Eaton » HCM Series High Current Power Inductors - Coiltronics / Eaton
NEWEST Products
Coiltronics / Eaton HCM Series High Current Power Inductors

Coiltronics / Eaton HCM Series High Current Power Inductors

Coiltronics / Eaton HCM Series High Current Power Inductors are standard grade inductors that are magnetically shielded with low EMI, suitable for multi-phase regulators, graphics cards, and desktop/server VRMs and EVRDs.

View HCM Automotive Grade Inductors

Coiltronics / Eaton HCM0503 High Current Power Inductors

Order Coiltronics / Eaton HCM0503 High Current Power Inductors View Product List

Additional Resources

HCM0503

Coiltronics / Eaton HCM0503 High Current Power Inductors feature 125º C maximum total temperature operation, 5.5 x 5.3 x 3.0 mm surface mount package, are magnetically shielded, and have low EMI. HCM0503 High Current Power Inductors offer an inductance range from 0.20μH to 1.0μH, current range from 8.5 to 22.2A, and a frequency range up to 1MHz. Applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology / computing, laptops and netbooks, graphics cards, data storage systems, battery power systems, desktop and servers.

Learn More About HCM0503

Coiltronics / Eaton HCM0703 High Current Power Inductors

Order Coiltronics / Eaton HCM0703 High Current Power Inductors View Product List

Additional Resources

HCM0703

Coiltronics / Eaton HCM0703 Series High Current Power Inductors are Halogen-free, RoHS compliant SMD devices with a powder iron core. Magnetically shielded with low EMI, the HCM0703 Inductors offer a high current carrying capacity, low core losses, an inductance range from 0.15µH to 10.0µH, current range from 3.2 to 52 Amps, and a frequency range up to 1MHz. Applications for the Coiltronics / Eaton HCM0703 Series High Current Power Inductors are voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop and server VRMs and EVRDs, base station equipment, notebook regulators, battery power systems, graphics card, and data networking and storage systems.

Coiltronics / Eaton HCM1103 Series High Current, High Frequency Power Inductors

Order Coiltronics / Eaton HCM1103 Series High Current, High Frequency Power Inductors View Product List

Additional Resources

HCM1103

Coiltronics / Eaton HCM1103 Series High Current, High Frequency Power Inductors feature rugged construction, high current carrying capacity, and low core losses. HCM1103 Series High Current, High Frequency Power Inductors enhance existing powder iron portfolio, are available in 11.5 x 10.3 x 3.00mm maximum surface mount package, and are magnetically shielded with low EMI. Applications include voltage regulator module, multi-phase regulators, and desktop and server VRMs and EVRDs.

Coiltronics / Eaton HCM1104 Series High Current Power Inductors

Order Coiltronics / Eaton HCM1104 Series High Current Power Inductors View Product List

Additional Resources

HCM1104

Coiltronics / Eaton HCM1104 Series High Current Power Inductors are Halogen-free, RoHS compliant SMD devices with a powder iron core. Magnetically shielded with low EMI, the Coiltronics / Eaton HCM1104 Inductors offer a high current carrying capacity, 11.5 x 10.3 x 4.0mm surface mount package, low core losses, an inductance range from 0.20µH to 0.90µH, current range from 22 to 45 Amps, and a frequency range up to 5MHz. Applications for Coiltronics / Eaton HCM1104 Series High Current Power Inductors are voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop and server VRMs and EVRDs, base station equipment, notebook regulators, battery power systems, graphics card, and data networking and storage systems.

Coiltronics / Eaton HCM1305 Series High Current Power Inductors

Order Coiltronics / Eaton HCM1305 Series High Current Power Inductors View Product List

Additional Resources

HCM1305

Coiltronics / Eaton HCM1305 Series High Current Power Inductors are Halogen-free, RoHS compliant SMD devices with a powder iron core. HCM1305 High Current Power Inductors feature 125º C maximum total temperature operation, 13.8 x 12.5 x 5.0 mm surface mount package, are magnetically shielded, and have low EMI. HCM1305 High Current Power Inductors offer an inductance range from 0.22μH to 2.2μH , current range from 20 to 110 amps, and a frequency range up to 5MHz. Applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, graphics cards, data storage systems, battery power systems, desktop and server VRMs and EVRDs.

Coiltronics / Eaton HCM1307 High Current Power Inductors

Order Coiltronics / Eaton HCM1307 High Current Power Inductors View Product List

Additional Resources

HCM1307

Coiltronics / Eaton HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and a frequency range of up to 1MHz. HCM1307 inductors provide high current carrying capacity and low core losses. This Coiltronics / Eaton series features a 0.47μH to 3.3μH inductance range. These inductors have a 15 to 63A current range and a -55°C to +125°C operating temperature range. HCM1307 inductors are ideal for use in a variety of applications, including multi-phase regulators, voltage regulator modules (VRMs), distributed power systems DC-DC converters, and more.

eNews
  • Coiltronics / Eaton
  • Passive Components|Inductors