|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Eaton » Cooper Bussmann KW Series Coin Cell Supercapacitors
NEWEST Products
Eaton

PowerStor® / Eaton KW Series
Coin Cell Supercapacitors

PowerStor® /Eaton KW Series Coin Cell Supercapacitors offer the smallest available package size and lowest ESR in a full -40ºC - +85ºC operating temperature range. The KW Series Coin Cell Supercapacitors from PowerStor / Eaton also have an excellent operating life of 1000 hours at 85ºC and are ideal for high reliability industrial applications by providing a full industrial temperature range for low current RTC & memory back-up requirements and a demonstrated 20-year operating life. KW Series Supercapacitors have a low-profile design that makes them very useful in space constrained applications.  KW Series specifications include capacitance from 0.1F to 1.0F and 5.5 voltage.

FEATURES
  • Smallest available package size
  • Lowest ESR
  • Excellent operating life
  • Temperature range: -40°C to +85°C
  • Low profile for space constrained applications
  • Capacitance: 0.1F to 1.0F
  • Voltage: 5.5V
APPLICATIONS
  • Utility meters
  • Solar inverters
  • Industrial Mother Board
  • Motor control
  • PLCs
SPECIFICATIONS
Working Voltage
5.5V
Surge Voltage
6.3V
Capacitance
0.1F to 1.0F
Capacitance Tolerance
-20% to +80% (20ºC)
Operating Temperature Range
-40ºC to 85ºC

PART NUMBERS
Part Number
Capacitance (F)
KW-5R5C104-R
0.1
KW-5R5C224-R  0.22
KW-5R5C334-R  0.33
KW-5R5C684-R  0.68
KW-5R5C105-R  1.0

  • Bussmann / Eaton
  • Passive Components|Capacitors