|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Eaton » Flat-Pac FP1208 Power Inductors - Coiltronics Cooper Bussmann
NEWEST Products
Eaton

Coiltronics / Eaton FlatPac™ FP1208 Series High Frequency High Current Power Inductors

Coiltronics / Eaton FlatPac™ FP1208 Series High Frequency High Current Power Inductors are halogen free, lead free, and RoHS compliant. The FP1208 Series features a maximum total operating temperature of 125°C, a maximum surface mount package of 12.1x8.0x8.0mm, a ferrite core material, controlled DCR for sensing circuits, a inductance range from 150nH to 250nH and  a current range from 44 to 85 Amps.

 
Part Number Data Sheet Inductance Maximum DC Current Dimensions





Loading First Previous Next Last

Features
  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 12.1x8.0x8.0mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR for sensing circuits
  • Inductance range from 150nH to 250nH
  • Current range from 44 to 85 Amps

Applications
  • Multi-phase regulators
  • Voltage Regulator Modules (VRMs)
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-Load modules
  • DCR Sensing circuits

Environmental Data
  • Storage temperature range (Component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C(ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Packaging
  • Supplied in tape-and reel packaging, 500 parts per 13" diameter reel

Inductance Characteristics
Inductance Characteristics

Dimensions - mm
Dimensions - mm
  • Coiltronics / Eaton