Home » NEWEST Products » New by Manufacturer » Cooper Bussmann / Eaton » Flat-Pac FP1008 Power Inductors - Coiltronics Cooper Bussmann
NEWEST Products
Eaton

Coiltronics / Eaton Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors are halogen free, lead free, RoHS compliant and have a maximum operating temperature of 125°C. The FP1008 Series comes in a 10.8 x 8.0 x 8.0mm maximum surface mount package with ferrite core material. The FP1008 Series features controlled DCR for sensing circuits, an inductance range from 114nH to 180nH and a current range from 63 to 106 Amps.

 
Part Number Description Data Sheet Inductance Maximum DC Current Dimensions






Loading First Previous Next Last

Features
  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 10.8 x 8.0 x 8.0mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR for sensing circuits
  • Inductance range from 114nH to 180nH
  • Current range from 63 to 106 Amps

Applications
  • Multi-phase regulators
  • Voltage Regulator Modules (VRMs)
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-Load modules
  • DCR Sensing circuits

Environmental Data
  • Storage temperature range (Component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Packaging
  • Supplied in tape-and-reel packaging, 350 parts per 13" diameter reel

Inductance Characteristics
Inductance Characteristics

Dimensions - mm
Dimensions - mm

  • Coiltronics / Eaton