|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Eaton » PowerStor Supercapacitors
NEWEST Products
Eaton

PowerStor® / Eaton Supercapacitors

PowerStor® / Eaton's Supercapacitor Series(HV, HB, PHV, PHB, XMV, XV, and XB)offer several important features, including high capacitance in smaller sizes and the lowest ESR values. In addition, the Supercapacitor product lines from PowerStor® / Eaton have high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor® / Eaton Supercapacitors are used in Alternate Energy (Solar & Wind), Medical (X-Ray), Computer (RAID storage & UPS), and Industrial (Elevator, Fork Lift, Electric Vehicle). They are available in cylindrical(HB, HV), snap-in cylindrical(XB,XV) and leaded cylindrical(PHB, PHV) types.
PowerStor Supercapacitors: Configurable Packs and Modules
Eaton Automotive Product Selector

 

Cylindrical Devices

HB and HV Supercapacitors  HB and HV Features:
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL Recognized

 

View Product List

    HB Specifications:

    Working Voltage
    2.5V
    Surge Voltage
    3.0V
    Capacitance 3.0F to 110F
    Capacitance Tolerance
    -10% to +30% (20ºC)
    Operating Temperature Range
    -25ºC to 70ºC
    Extended Operating Temperature Range
    -25ºC to 85ºC (with linear voltage derating to 2.1V@85ºC
    Datasheet

    HV Specifications:
    Working Voltage
    2.7V
    Surge Voltage
    3.0V
    Capacitance
    1.0F to 100F
    Capacitance Tolerance
     -10% to +30% (20ºC)
    Operating Temperature Range
    -40ºC to 65ºC
    Extended Operating Temperature Range  -40ºC to 85ºC (with linear voltage derating to 2.1V@85ºC
    Datasheet



    Leaded Cylindrical Devices

    PHB Series Supercapacitors
     
    PHB Series Features:
    • Large capacitance for high energy density
    • Low ESR for high power density

    Applications:
    • Bridging or hold-up power
    • Memory back-up
    • Battery swap out
     

    View Product List

    PHB Specifications:
    Working Voltage (Maximum) 5.0V
    Surge Voltage 5.5V
    Nominal Capacitance Range 1.5F to 5F
    Capacitance Tolerance -10% to +30% (20%)
    Operating Temperature Range -25ºC to 70ºC
    Extended Operating Temperature Range -25ºC to 85ºC (with linear voltage derating to 4.0V @ 85°C)
    Datasheet


    Leaded Cylindrical Devices

    PHV Series Supercapacitors
     
    PHV Series Features:
    • Large capacitance for high energy density
    • Ultra-low ESR for high power density

    Applications:
    • Pulse power
    • Bridging or hold-up power

     

    View Product List

    PHV Specifications:
    Working Voltage (Maximum)
    5.4V
    Surge Voltage
    6.0V
    Nominal Capacitance Range
    0.47F to 5F
    Capacitance Tolerance
    -10% to +30% (20ºC)
    Operating Temperature Range
    -40ºC to 65ºC
    Extended Operating Temperature Range
    -40ºC to 85ºC (with linear voltage derating to 4.0V @ 85ºC
    Datasheet


    Snap-In Cylindrical Devices

    XB and XV Supercapacitors
     
    XB and XV Series Features:
    • Over 10-year operating life at room temperature
    • Ultra-low ESR for high power density
    • Large capacitance for high energy density
    • Long cycle life
    • UL recognized

    Applications:
    • Hybrid battery or fuel cell systems
    • High pulse current applications
    • UPS/ Hold up power



    View Product List

    XB Specifications:

    Capacitance
    300F to 400F
    Working voltage
    2.5V
    Surge voltage
    2.85V
    Capacitance tolerance
    -10% to +10%
    Operating temperature range
    -25ºC to 70ºC
    Datasheet

    XV Specifications:
    Capacitance
    300F to 400F
    Working voltage
    2.7V
    Surge voltage
    2.85V
    Capacitance tolerance
    -5% to +10%
    Operating temperature range
    -40ºC to 65ºC
    Datasheet

    Modules

    XMV Series Supercapacitors
     
    XMV Series Features:
    • Compact size for easy mounting as replacement for, or in conjunction with, a 12V battery
    • Series or parallel connection of multiple modules for higher voltage, power, or discharge time
    • High reliability, green solution for pulse or back up power applications
    • Maintenance free

    Applications:
    • Industrial, computer, and emergency backup energy
    • Battery assist engine starting, especially for cold or frequent starts
    • Graceful system shutdown for robotics and electrical switches
     

    View Product Detail

    XMV Specifications:
    Working Voltage 16.2V
    Surge Voltage 17V
    Capacitance 65F
    Capacitance Tolerance 0% to +20% (20ºC)
    Operating Temperature Range -40ºC to 65ºC
    Datasheet

    Cylindrical Devices

    PowerStor / Eaton XL60 Supercapacitors
     
    XL60 Series Features:
    • Long life energy storage, up to 20 years
    • Ultra low ESR for very high power density
    • Wide operating temperature range
    • Maintenance free
    • Cost-effective backup power and large energy recapture
    • Low operating costs
    • High efficiency (>98%) under broad environmental conditions
    • High reliability, green solution

    Applications:
    • Backup power
    • Peak power shaving, pulse power
    • Engine starting
    • Energy capture and re-use (Hybrids) for automotive, trucks, mining and construction, equipment, cranes
    • Remote power for sensors, LEDs, switches
     

    View Product List

    XMV Specifications:
    Working Voltage 2.7V
    Surge Voltage 2.85V
    Capacitance 3000F
    Capacitance Tolerance 0% to +20% (20ºC)
    Operating Temperature Range -40ºC to 65ºC
    Datasheet

    XLM62 Supercapacitor 62V Module

    PowerStor / Eaton XLM62 Supercapacitor 62V Module features an operating life of up to 20 years and typical efficiency of >98%. XLM62 also provides low ESR (6.7mΩ) and an operating temperature range of -40ºC to +65ºC. This Eaton supercapacitor module offers active balancing for low standby current and to maximize lifetime. XLM62 applications include datacenter UPS (Uniterruptible Power Supply), hospital UPS, bridge power, grid storage, and more. Eaton supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes.

    More About XLM62

    Features
    • Up to 20-year operating life
    • Low ESR for high power density
    • Long cycle life
    • Lead free, RoHS compliant
    • Active balancing for low standby current and to maximize lifetime
    • Maintenance free
    • Easy rack mounting

    Specifications
    • Typical efficiency >98%
    • -40ºC to +65ºC operating temperature range
    • 62.1V voltage range
    • 2kA current rating
    • 6.7mΩ ESR
    • 130F capacitance
    Applications
    • Datacenter UPS (Uniterruptible Power Supply)
    • Bridge power
    • Hospital UPS
    • Hybrid power system with fuel cells
    • Grid storage
    • Semiconductor equipment (SEMI F47 compliant)

    Part NumberCapacitanceVoltage RatingToleranceESROperating Temperature RangeCurrent Rating







    Loading First Previous Next Last
    Mouser.com Comments

    Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

    • PowerStor / Eaton
    • Passive Components|Capacitors