Home » NEWEST Products » New by Manufacturer » CircuitCo » BeagleBone Capes
NEWEST Products
BeagleBone Black

BeagleBone Capes

BeagleBone Capes are expansion boards by CircuitCo which can be stacked onto the BeagleBone Community Development Board, up to four at a time. BeagleBone Capes fall into several categories--communication capes, display and interface, sensor and control, and prototype and miscellaneous capes. The communications capes include the RF Cape, Wi-Fi Capes, CANBus Cape, RS232 Cape, and the RS485 Cape. Modules in the display and interface category are LCD Capes, DVI-D Capes, and the Camera Cape. The sensor and control category includes the Motor Capes, Ninja Cape, Weather Cape, and the Audio Cape. And the prototype and miscellaneous capes are the Breadboard Cape, Breakout Cape, 3D Printer Cape, and the Battery Cape.

Learn more about BeagleBone Black Cape Compatibility
Also available! Learn more about 4D Systems 4.3" LCD Capes for BeagleBone Black


Part Number Data Sheet Description/Function



First Previous Next Last
Part Number Data Sheet Description/Function



First Previous Next Last
Part Number Data Sheet Description/Function



First Previous Next Last
Part Number Data Sheet Description/Function



First Previous Next Last

Texas Instruments PRU Cape BeagleBone Black
Add-on Board

Texas Instruments PRU Cape BeagleBone Black Add-on Board is an add-on board that allows users get to know TI's powerful Programmable Real-Time Unit (PRU) core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated in the Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic, real-time processing, direct access to I/Os and ultra-low-latency requirements. It includes LEDs and push buttons for GPIO, audio, and a temp sensor. Together, the BeagleBone Black and PRUCAPE are an ideal EVM solution to begin PRU development on the Sitara platform.

Features
  • BeagleBone and BeagleBone Black compatible plug-in board ("cape")
  • Quick development and evaluation of the PRU integrated in Sitara processors
  • Leverages sample code included in the TI Linux Software Development Kit

  • The PRU core is optimized for deterministic, real-time processing, direct access to I/Os and ultra-low-latency requirements
  • BeagleBoard by CircuitCo
  • Development Tools|Embedded Solutions