|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bussmann / Eaton » MPA7030 High Current Power Inductors - Coiltronics
NEWEST Products
Eaton

Coiltronics / Eaton MPA7030
High Current Power Inductors

Coiltronics / Eaton MPA7030 High Current Power Inductors offer 165ºC maximum total temperature operation, and are halogen free and magnetically shielded. These High Current Power Inductors feature a current range from 3.5 to 17.5 amps and inductance range from 1.5µH to 8.2µH, and a surface mount package size of 7.6 x 7.0 x 3.0 mm. Coiltronics / Eaton MPA7030 High Current Power Inductors are ruggedly constructed and applications include automotive electronics, voltage regulator module (VRM), multi-phase regulators, and graphics cards.

Features
  • Halogen free
  • 165°C maximum total temperature operation
  • 7.6x7.0x3.0mm maximum surface mount package
  • Magnetically shielded
  • Rugged construction
  • Handles high transient inrush current spikes
  • Inductance Range from 1.5μH to 8.2μH
  • Current range from 3.5 to 17.5 Amps
  • RoHS compliant


Applications
  • Automotive electronics
  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-load modules
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Notebook regulators
  • POL Converters
  • Battery power systems
  • Data networking and storage
  • Graphics cards
  • LCD Displays, LED drivers

  • Bussmann / Eaton
  • Transportation
  • Passive Components|Inductors