Home » NEWEST Products » New by Manufacturer » Boundary Devices » Nitrogen6x-SOM System-on-Module - Boundary Devices
NEWEST Products
Boundary Devices Nitrogen6x-SOM System-on-Module
Boundary Devices Nitrogen6x-SOM System-on-Module

Order Boundary Devices Nitrogen6x-SOM System-on-Module View Product List

Additional Resources

Boundary Devices Nitrogen6x-SOM
System-on-Module

Boundary Devices Nitrogen6x-SOM System-on-Module is based on the Freescale i.MX6 Single/Dual/Quad-Core CPU and is ideal for designers looking for rapid product development while maintaining the flexibility of a custom design. The Nitrogen6X-SOM has a wide variety of peripheral options, including Gigabit Ethernet, multiple display channels, and PCIe. This Boundary Devices SOM features a multi-stream-capable HD video engine delivering 1080p60 decode, 1080p30 encode and 3-D video playback in HD.


Features
  • Single/Dual/Quad-Core ARM® Cortex A9 processor at 1GHz
  • 1GBytes of 64-bit wide DDR3 @ 532MHz—Expandable up to 2GB
  • Three display ports (PRGB,LVDS,HDMI)
  • Parallel Camera Port
  • MIPI Interface
  • Multi-stream-capable HD video engine delivering 1080p60 decode, 1080p30 encode and 3-D video playback in HD
  • Superior 3-D graphics performance with quad shaders for up to 200 Mt/s
  • Separate 2-D and/or Vertex acceleration engines for an optimal user interface experience

  • Serial ATA (SATA)
  • PCI express
  • Compact size (2.25″x2.5″)
  • 10/100/1G Ethernet
  • JTAG Interface
  • 2 High speed USB ports (1xHost, 1xOTG)
  • CAN port
  • I2C/SPI
  • GPIO
  • 2 UART


Carrier Board for Nitrogen6X-SOM

Boundary Devices Carrier Board for Nitrogen6X-SOM includes 5V PS and an SD Card with OS. The board features 10/100/1G Ethernet, 3 USB hosts + 1 USB OTG, PCIe interface with mini-PCIe connector, CAN Bus, and more.

  • Boundary Devices