|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bluetechnix » eCM-BF561 Core Module with Analog Devices ADSP-BF561 Blackfin - Bluetechnix
NEWEST Products
Bluetechnix eCM-BF561 Core Module with Analog Devices ADSP-BF561 Blackfin®
Bluetechnix eCM-BF561 Core Module with Analog Devices ADSP-BF561 Blackfin®


Applications
  • Parallel digital signal processing
  • Imaging and consumer multimedia
  • Set top boxes
  • Automotive vision systems
  • Portable media players
  • Digital video camera systems
  • Video conference applications

Bluetechnix eCM-BF561 Core Module
with Analog Devices ADSP-BF561 Blackfin®

Bluetechnix eCM-BF561 Core Module is optimized for performance and parallel data processing and is powered by Analog Devices' ADSP-BF561 Blackfin® Dual Core Processor. The module integrates processor, up to 2x 600MHz, 128MB SDRAM, 8MB flash, 2x 100-pin expansion connectors, and power supply at a size of 44 x 33mm. The eCM-BF561 is designed for industrial and commercial applications. It addresses 128MB SDRAM via its 32bit wide SDRAM bus and has an onboard NOR-flash of 32MB.


Features
  • Analog Devices Blackfin® Processor BF561
    • Industrial version: ADSP-BF561SBBCZ-5A (-40º - 85ºC)
    • Commercial version: ADSP-BF561SKBCZ-6A (0º - 70ºC)
  • 128MB SDRAM: IS42S16320B-7BL - SDRAM Clock up to 133MHz,
    2x (32Mx16, 512Mbit at 3.3V)
  • 32MB of Flash: PF48F4000P0ZBQE (16Mx16, 128Mbit at 3.3V; all 32MB addressable)
    • Additional flash memory can be connected through the expansion board as parallel Flash using asynchronous chip select lines or as a SPI flash
  • Core Voltage Regulator: 1.35V
  • Low Voltage Reset Circuit: Module resets if power supply goes below 2.93V
    for at least 140ms
  • Connectors: SPORT 0, SPORT 1, UART, SPI, PPI-0 (Parallel Port Interface 0), PPI-1 (Parallel Port Interface 1), GPIOs, Data Bus, Address Bus, Control Signals, nRESET, Boot-Mode, JTAG, Power Supply

eDEV-BF5xx Development Board

eDEV-BF5xx Development Board

Also available! The eDEV-BF5xx development board is a feature rich, low cost rapid development platform, designed to decrease time-to-market of customized applications. It supports Bluetechnix' powerful Blackfin® based Core Modules like the eCM-BF561. The development board provides all interfaces on dedicated connectors and has all Core Module pins routed to solder pads which can be easily accessed by developers. Available interfaces include a high-speed serial port, which is directly connectable to a computer USB port, a USB 2.0 device controller, a LAN controller, and an SD-Card socket. The eDEV-BF5xx supports the latest debugging interface from Analog Devices - ADI-SADA (Analog Devices Stand Alone Debug Agent), which is fully compatible with Visual DSP++ and allows programming and debugging any of the Blackfin processors.


Core Module eCM-BF561 Main Components

Core Module eCM-BF561 Main Components
Functional Block Diagram

Functional Block Diagram
  • Bluetechnix
  • Development Tools|Embedded Solutions