|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bluetechnix » TCM-BF537 Tiny Core Module with Analog Devices ADSP-BF537 Blackfin - Bluetechnix
NEWEST Products
Bluetechnix TCM-BF537 Tiny Core Module with Analog Devices ADSP-BF537 Blackfin®
Bluetechnix TCM-BF537 Tiny Core Module with Analog Devices ADSP-BF537 Blackfin®


Applications
  • Generic high performance signal processor module
  • Robotics
  • Industrial distributed control
  • Industrial factory automation
  • Industrial handheld applications
  • Biometrics/security
  • Instrumentation
  • Medical appliances
  • Consumer appliances

Bluetechnix TCM-BF537 Tiny Core Module
with Analog Devices ADSP-BF537 Blackfin®

Bluetechnix TCM-BF537 Tiny Core Module is a chip size Core Module designed for industrial temperature range and volume production, powered by Analog Devices' single core ADSP-BF537 Blackfin® Processor. The module integrates the processor, up to 500MHz, 32MB SDRAM, 8MB flash, and power supply at a size of 28 x 28mm. Different connector options, such as Ball Grid Array (BGA), Border Pads (BP), and Connectors, provide solutions for all possible requirements. The Core-Module is designed for industrial usage, with a temperature range of -40ºC to +85ºC. It addresses 32MB SDRAM via its 16-bit wide SDRAM bus and has an onboard NOR-flash of 8MB.


Features
  • Analog Devices Blackfin Processor BF537: ADSP-BF537BBCZ-5A,
    500MHz (-40º - 85ºC)
  • 32MB SDRAM: SDRAM Clock up to 133MHz
  • Up to 64MB of Byte Addressable Flash; additional flash memory upon request, can be connected through the expansion board as parallel flash using asynchronous chip select lines or as SPI flash
  • Low Voltage Reset Circuit: Resets module if power supply goes below 2.93V
  • Dynamic Core Voltage Control: Core voltage adjustable by setting software registers on the Blackfin processor; core voltage range: 0.8 – 1.32V
  • Peripherals available on all Core Module versions: SPORT 0, JTAG, UART0/UART1, CAN, TWI (I²C compatible), SPI (Serial Port Interface),
    PPI (Parallel Port Interface), Boot Mode Pins, GPIOs
  • Peripherals available on the Connector and BGA version only: Data Bus, Address Bus, Further GPIOs, Memory Control Signals
  • Smallest core module available, measuring only 28 x 28mm
  • Extended temperature range, suitable for industrial production
  • Allows integration on a two layer baseboard
  • Reduces development costs, fast time to market
  • Very cost effective for small and medium volumes

eDEV-BF5xx Development Board

eDEV-BF5xx Development Board

Also available! The eDEV-BF5xx development board is a feature rich, low cost rapid development platform, designed to decrease time-to-market of customized applications. It supports Bluetechnix' powerful Blackfin® based Core Modules like the eCM-BF561. The development board provides all interfaces on dedicated connectors and has all Core Module pins routed to solder pads which can be easily accessed by developers. Available interfaces include a high-speed serial port, which is directly connectable to a computer USB port, a USB 2.0 device controller, a LAN controller, and an SD-Card socket. The eDEV-BF5xx supports the latest debugging interface from Analog Devices - ADI-SADA (Analog Devices Stand Alone Debug Agent), which is fully compatible with Visual DSP++ and allows programming and debugging any of the Blackfin processors.

Analog Devices Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. Learn More About Analog Devices Blackfin 16-32-bit Processors.


Tiny Core Module TCM-BF537 Main Components

Tiny Core Module TCM-BF537 Main Components

Functional Block Diagram

Functional Block Diagram
  • Bluetechnix
  • Development Tools|Embedded Solutions