Home » NEWEST Products » New by Manufacturer » Bluetechnix » CM-BF548 Core Module with Analog Devices ADSP-BF548 Blackfin - Bluetechnix
NEWEST Products
Bluetechnix CM-BF548 Core Module with Analog Devices ADSP-BF548 Blackfin®
Bluetechnix CM-BF548 Core Module with Analog Devices ADSP-BF548 Blackfin®


Applications
  • Generic high performance signal processor module
  • Automotive applications
  • GUI based web appliances
  • Robotics: Tiny processor module for mobile robots
  • Multimedia
  • Home audio/video
  • Advance vehicle infotainment
  • Mobile communications
  • Security and access control systems
  • Industrial and instrumentation

Bluetechnix CM-BF548 Core Module
with Analog Devices ADSP-BF548 Blackfin®

Bluetechnix CM-BF548 Core Module is a high performance and low power processor module powered by Analog Devices' single core ADSP-BF548 Blackfin® Processor. It features a fast 64MB DDR SDRAM memory bus and many I/O interfaces available on two 100-pin expansion connectors. At a size of 31 x 40mm, the module allows easy integration into demanding space and power limited applications. It offers two CAN-, two TWI-, three EPPI-, and SPI-interfaces as well as a USB 2.0 OTG and a keypad interface. The CM-BF548 Core Module is designed for both industrial and commercial usage.


Features
  • Analog Devices Blackfin Processor ADSP-BF548: ADSP-BF548BBCZ-5X with 533MHz
  • 64MB DDR SDRAM: DDR SDRAM MT46V32M16BN-6IT (32Mx16, 512Mbit @ 2.5V)
  • 8MB of Byte Addressable Flash: PF48F2000P0XBQ0 (4Mx16, 64Mbit @ 3.3V;
    all 8MB addressable)
    • Additional flash memory can be connected through the expansion board as parallel Flash using asynchronous chip select lines or the NAND Flash
      interface, or as SPI flash
  • Low Voltage Reset Circuit: Resets module if power supply goes below 2.93V
    for at least 140ms
  • Dynamic Core Voltage Control: Core voltage can be adjusted by setting software registers on the Blackfin processor; core voltage range: 0.8 – TBD
  • Allows quick prototyping of product that comes very close to the final design
  • Reduces development costs, faster time to market
  • Very cost effective for small and medium volumes

DEV-BF548DA-Lite Development Board

DEV-BF548DA-Lite Development Board

Also available! The development starter package includes the DEV-BF548DA-Lite and the CM-BF548. The DEV-BF548DA-Lite Development Board with integrated Debug Agent is designed as a development and application board for the high performance CM-BF548 Core Module. It supports the USB OTG 2.0 capability of the CM-BF548 and adds the feature of a 10/100Mb industrial Ethernet controller. The dev board is fully compatible with the Visual DSP++ development environment. It provides all interfaces on dedicated connectors or expansion connectors. Extender boards can be plugged on top of the Development Board in order to enable additional interfaces.

Analog Devices Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. Learn More About Analog Devices Blackfin 16-32-bit Processors.


Core Module CM-BF548 Main Components

Core Module CM-BF548 Main Components

Functional Block Diagram

Functional Block Diagram
  • Bluetechnix
  • Development Tools|Embedded Solutions