|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bluetechnix » CM-BF537 Core Module with Analog Devices ADSP-BF537 Blackfin - Bluetechnix
NEWEST Products
Bluetechnix CM-BF537 Core Module with Analog Devices ADSP-BF537 Blackfin®
Bluetechnix CM-BF537 Core Module with Analog Devices ADSP-BF537 Blackfin®


Applications
  • Robotics
  • Video security
  • Video surveillance
  • Industrial distributed control
  • Industrial factory automation
  • Remote monitoring devices
  • Point-of-sale terminals
  • VoIP
  • Biometrics/security
  • Instrumentation
  • Medical appliances
  • Consumer appliances

Bluetechnix CM-BF537 Core Module
with Analog Devices ADSP-BF537 Blackfin®

Bluetechnix CM-BF537 Core Module is characterized by its field of application, performance, and configuration possibility, and is based on the high performance ADSP-BF537 from Analog Devices. The module integrates processor, RAM, flash, external peripheral controllers, and power supply at a size of 31.5 x 36.5mm. It addresses up to 64MB SDRAM via its 16-bit wide SDRAM bus, has an onboard NOR-flash of 4MB, and offers a CAN interface. The CM-BF537 is designed for commercial and industrial usage, and also offers the physical Ethernet transceiver (10/100Mbit) onboard.


Features
  • Analog Devices Blackfin Processor BF537
    • Industrial version: ADSP-BF537SBBCZ-5A (-40º - 85ºC)
    • Commercial version: ADSP-BF537SKBCZ-6AV (0º - 70ºC)
  • SDRAM
    • 32MB SDRAM Version: SDRAM Clock up to 133MHz, MT48LC16M16A2BG-7 (16Mx16, 256Mb at 3.3V)
    • 64MB SDRAM Version: SDRAM Clock up to 143MHz, IS42S16320B-7BL
      (8M x16x4, 512Mb at 3.3V)
  • 4MB of Addressable Flash: PF48F2000P0ZBQ0 (4Mx16 32Mb at 3.3V;
    default only 4MB addressable)
    • Additional flash memory can be connected through the expansion board as parallel flash using asynchronous chip select lines or as an SPI flash
  • Ethernet Physical Transceiver: Micrel KSZ8041NLI
  • Low Voltage Reset Circuit: Resets module if power supply goes below 2.93V
    for at least 140ms
  • Dynamic Core Voltage Control: Core voltage is adjustable by setting software registers on the Blackfin processor; core voltage range: 0.8–1.32V
  • Expansion Connector A: Data Bus, Address Bus, Control Signals, Power Supply, Ethernet Pins
  • Expansion Connector B: SPORT0, JTAG, UART0/UART1, CAN, TWI (I²C compatible), SPI, PPI (Parallel Port Interface), GPIOs
  • The CM-BF537 is very compact and measures only 36.5 x 31.5mm
  • Allows quick prototyping of product that comes very close to the final design
  • Reduces development costs, faster time to market
  • Very cost effective for small and medium volumes

EVAL-BF5xx Evaluation Board

EVAL-BF5xx Evaluation Board

Also available! The development starter package includes the EVAL-BF5xx and the CM-BF537. The EVAL-BF5xx Blackfin Evaluation Board is a lightweight development platform, designed for evaluating all Blackfin Core Modules, and provides flexible interfaces for user specific extensions. The small baseboard has all hardware necessary to test the performance of the Core Modules including a high-speed serial port directly connectable to a computer USB port, a CAN Interface, and an SD-Card mass storage device socket.

Analog Devices Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. Learn More About Analog Devices Blackfin 16-32-bit Processors.


Core Module CM-BF537 Main Components

Core Module CM-BF537 Main Components

Functional Block Diagram

Functional Block Diagram
  • Bluetechnix
  • Development Tools|Embedded Solutions