Home » NEWEST Products » New by Manufacturer » Bluetechnix » Argos2D - A100 Camera Platform based on i.MX53 - Bluetechnix
NEWEST Products
Bluetechnix Argos®2D - A100 Camera Platform based on i.MX53

Bluetechnix Argos®2D - A100 Camera Platform based on i.MX53

Bluetechnix Argos®2D - A100 Camera Platform based on i.MX53 offers state of the art processor technology combined with outstanding image processing software in a modular, intelligent embedded camera system integrated into a smart housing with high quality optics. This platform grows with the market demands due to its System-on-Module (SOM) based hardware design. The housing stays the same while the processing hardware can be exchanged.

The first hardware release is based on Bluetechnix' latest i.MX53 SOM called CM-i.MX53. This powerful ARM® Cortex™-A8 (1GHz) based module, with a large number of peripheral interfaces and a huge memory capacity of 1GB DDR2-SDRAM and 2GB NAND flash, is the perfect basis for high end image processing applications.

The Argos2D - A100 comes with a complete software application framework that can be tailored to the user's requirements. In addition, the Advanced Development and Analysis Framework (ADAF) developed by NISYS can be used to build stand-alone object recognition systems, such as traffic sign recognition, license plate detection, etc.

Features
  • Powerful i.MX53 based hardware
  • Aptina MT9M131 color image sensor:
    1/3-in (5:4) format with 1280 x 1024 pixels
  • High resolution camera
  • Plug & Play camera kit
  • Mountable smart housing
  • Stand alone intelligent camera
  • Free software and lots of demos available
  • Optional ADAF pre-installed on SD-card
Applications
  • Object recognition systems
  • Industrial vision
  • Security and surveillance
  • Advanced driver assistance systems
  • Automation and control
System Architecture

System Architecture


Outer Components

Outer Components

  • a. ISM (Images Sensor Module) changeable
  • b. Front panel
  • c. CS-Mount holder
  • d. Housing cover
  • e. Housing base
  • f. Rear panel with user interface and peripherals connectors

Interfaces & Connectors

Interfaces & Connectors

  • a. Reset button
  • b. HDMI connector
  • c. Power connector
  • d. RJ45 Ethernet connector
  • e. Status LED
  • f. USB-OTG connector
  • g. ISM connector
  • h. μSD-Card holder
  • i. JTAG connector
  • j. I/O extender connector
  • k. RTC-battery holder
  • l. Reset button
  • m. Boot mode switch
  • n. Core Module connectors


  • Bluetechnix
  • Development Tools|Embedded Solutions