|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Bluegiga BT111 Bluetooth Smart Ready HCI Module
NEWEST Products
Bluegiga BT111 Bluetooth Smart Ready HCI Module

Bluegiga BT111 Bluetooth® Smart Ready HCI Module

Bluegiga BT111 Bluetooth® Smart Ready HCI Module is a low cost and ultra small Bluetooth module, targeted at applications where both Bluetooth classic and Bluetooth low energy connectivity are needed. BT111 integrates a Bluetooth 4.0 dual mode radio, HCI software stack, USB interface, and antenna. BT111 is compatible with Windows and Linux operating systems and offers the OEMs fast and risk free way to integrate Bluetooth 4.0 connectivity into their applications.

Features
  • Bluetooth v.4.0, dual mode compliant
  • Supports Bluetooth classic
  • Supports Bluetooth low energy master mode
  • Transmit power: +8dBm
  • Receiver sensitivity: -89dBm
  • Line-of-sight range: ~100 meters
  • Integrated antenna
  • HCI over USB host interface
  • 802.11 co-existence interface
  • Software programmable GPIO
  • PCM or I²S audio interfaces
  • Supply voltage: 2.3V to 5.7V
  • Temperature range: -30ºC to +85ºC
  • Ultra compact size: 13.05 x 9.30 x 2.3mm
  • Bluetooth, CE, FCC, IC, and South-Korea qualified
Applications
  • Health and fitness gateways
  • Point of sale
  • M2M connectivity
  • Automotive aftermarket
  • personal navigation devices
  • Home automation

Bluegiga BT111 Development Board

The BT111 development kit is targeted for engineers evaluating BT111 Bluetooth Smart Ready HCI modules and developing or prototyping Bluetooth Smart Ready systems utilizing BT111 modules.

Includes
  • BT111 Development board
  • Bluegiga on-board installation kit (SPI cable)
  • Ribbon cable and adapter PCB for connecting the SPI with Bluegiga onboard installation kit
  • BT111-A sample module
  • Bluegiga Technologies
  • Wireless
  • Embedded Solutions