Home » NEWEST Products » New by Manufacturer » Bluegiga Technologies » Bluegiga Technologies iWrap5 Classic Bluetooth Modules
NEWEST Products
Bluegiga iWrap5 Classic Bluetooth Modules

Bluegiga Technologies iWrap5 Classic Bluetooth Modules

Bluegiga Technologies iWrap5 Classic Bluetooth Modules are engineered to support virtually any application requirement where Bluetooth technology is needed for data or audio communications. They are completely integrated, certified, high performance radio frequency products including all needed Bluetooth profiles. Bluegiga OEM modules product line incorporates their Bluetooth protocol stack, application interface, and carefully designed antenna solutions, simplifying customer integration requirements while providing maximum connection distance.

Additional Resources

Eight Steps For a Successful Bluetooth Project
Compare Bluegiga Bluetooth Modules

WT11i Class 1 Bluetooth Modules

Bluegiga Technologies WT11i Class 1 Bluetooth Modules are a fully integrated Bluetooth 2.1 + EDR, class 1 module combining antenna, Bluetooth radio and an on-board Bluetooth stack. The WT11i module utilizes Bluegiga's latest generation RF technology and provides better performance than its predecessor WT11. For OEM's WT11i offers trouble free Bluetooth integration for applications where the best performance is needed and it's a drop-in performance upgrade for designs where WT11 is already used. WT11i comes with Bluegiga's iWRAP firmware offering the users simple software integration without the need of Bluetooth protocol or profile development.

WT11i Class 1 Bluetooth Modules


View Products List

Features
  • Bluetooth v.2.1 + EDR, class 1
  • Integrated iWRAP Bluetooth stack - 14 integrated Bluetooth profiles - simple ASCII based host protocol
  • Integrated chip antenna or U.FL connector
  • Standard HCI over UART or USB
  • Industrial temperature range: -40ºC to +85ºC
  • Bluetooth end product, CE, FCC and IC
  • WT11i with integrated chip antenna and HCI USB 2.0 + EDR
  • WT11i-A-HCI
  • Dimensions: 35.8 x 14.5 x 2.3mm
Applications
  • Hand held terminals
  • Industrial devices
  • Point-of-Sale systems
  • PCs
  • Personal Digital Assistants (PDAs)
  • Computer Accessories
  • Access Points
  • Automotive Diagnostics Units
 

Part Number
Tx Power
(Typ)
Rx  Sensitivity
(Typ)
Typical Range
(m)

Antenna
WT11i-A-AI5 +17 dBm -85 dBm 200-400 Integrated Chip
WT11i-E-AI5 +17 dBm -85 dBm 200-400 U.FL Connector

Description
EBWT11i-A Evaluation board includes power adapters, serial cables & programming cable

WT12 Class 2 Bluetooth Module

Bluegiga Technologies WT12 Class 2 Bluetooth Module provides an ideal solution for developers that want to integrate Bluetooth wireless technology to their design with limited knowledge of Bluetooth and RF technologies. By using WT12 combined with Bluegiga's complete development, testing and verification service offering, and excellent developer support, OEMs and designers ensure that their products reach the market rapidly and cost-effectively in relation to time and resources. Bluegiga has in-house knowledge of both software and hardware - offering customers a single point of contact for all Bluetooth related issues.

WT12 Class 2 Bluetooth Module


View Products List

Features
  • Bluetooth class 2
  • Enhanced Data Rates (EDR) with data throughput up to 2-3Mbps
  • Support for Adaptive Frequency Hopping (AFH) and 802.11 co-existence
  • USB version 2.0, UART with bypass mode, GPIO and PCM interfaces
  • 8MB flash memory
  • Size: 26 x 14 x 2,4mm
  • Simple iWRAP firmware for controlling Bluetooth wireless technology
  • Industrial temperature range from -40ºC to +85ºC
  • Based on CSR BC04 chipset
  • RoHS compliant
  • Up to 14 supported Bluetooth profiles in iWRAP firmware
  • Support for on-board applications
  • Fully qualified end product with Bluetooth 2.1 + EDR, CE, FCC and IC
Applications
  • Cable replacement
  • Point-of-sales systems
  • Barcode readers and pay terminals
  • Telemetry and machine-to-machine devices
  • Logistics and transportation systems
  • Automotive inspection and measurement systems
  • Medical systems
  • Fitness and sports telemetry devices
  • PDAs and other portable terminals
  • PCs and laptops
 

Part Number
Tx Power
(Typ)
Rx Sensitivity
(Typ)
Typical Range
(m)

Antenna
WT12-A-AI5 +3 dBm -83 dBm 30-50 Integrated Chip

Description
EBWT12-A For evaluation and development of WT12 modules or prototyping and piloting Bluetooth systems

WT32 Bluetooth Audio Modules

Bluegiga Technologies WT32 Bluetooth Audio Modules, with its embedded DSP core, allows enhancement of the product with features, such as advanced audio decoding, echo cancellation, noise reduction and data manipulation. WT32 combined with Bluegiga's flexible iWRAP firmware enables device manufacturers to easily add wireless, secure and standard based Bluetooth connectivity into new or existing applications with minimized development and manufacturing effort. The module is Bluetooth end-product, CE, FCC and IC certified.

WT32 Bluetooth Audio Modules


View Products List

Features
  • Plug n' Play Bluetooth solution for mono and stereo audio applications
  • Integrated DSP, stereo codec and battery charger
  • Integrated antenna or W.FL connector
  • Bluetooth 2.1+ EDR compliant
  • Bluetooth end product, CE, IC and FCC qualified
  • Class 2 - range up to 30 meters
  • Extended temperature range from -30ºC to +85ºC
  • Low power consumption
  • iWRAP™ firmware for controlling connections and configuring settings
  • Up to 14 supported Bluetooth profiles in iWRAP firmware
  • Extension software available, such as, apt-X Audio Enhancement and CVC for echo Cancellation
Applications
  • High quality stereo headsets
  • High quality mono headsets
  • Hands-free car kits
  • Wireless speakers
  • VoIP handsets
  • MP3 players
  • USB multimedia dongles

Part Number
Tx Power
(Typ)
Rx Sensitivity
(Typ)
Typical Range
(m)

Antenna
WT32-A-AI5 +7 dBm -88 dBm 30-60 Integrated Chip
WT32-A-AI5S +7 dBm -88 dBm 30-60 Integrated Chip
WT32-E-AI5 +7 dBm -88 dBm 30-60 W.FL Connector
WT32-E-AI5S +7 dBm -88 dBm 30-60 W.FL Connector

Description
EBWT32-A For evaluation and development of WT32 modules or prototyping and piloting Bluetooth systems

WT41 Long Range Bluetooth Modules

Bluegiga Technologies WT41 Long Range Bluetooth Modules are truly a long range Bluetooth module offering an impressive 1000 meters range between two WT41 Bluetooth modules. The module utilizes Bluegiga's sophisticated radio frequency design methodologies and offers OEMs a trouble free product even with tight integration with surrounding electronics. WT41 comes with Bluegiga's iWRAP firmware offering the users a simple software integration without the need of Bluetooth protocol or profile development. iWRAP is an embedded Bluetooth stack firmware for Bluegiga's Bluetooth. It exposes a powerful but easy-to-use command interface to manage Bluetooth operations. iWRAP hides the complexity of Bluetooth protocol stack and profiles from the end user.

WT41 Long Range Bluetooth Modules


View Products List

Features
  • Bluetooth 2.1 + EDR
  • Integrates a Bluetooth radio, Bluetooth stack and profiles
  • Exceptional radio performance, Transmit power
  • Industrial temperature range -40°C to +85°C
  • Up to 14 supported Bluetooth profiles in iWRAP firmware
  • Standard HCI over UART or USB
  • Bluetooth end product, CE, FCC and IC qualified
Applications
  • M2M Medical devices
  • Industrial devices
  • Point-of-sale systems
  • Barcode readers
  • PCs and PDA's
  • Computer accessories
  • Automotive diagnostics units

Part Number
Tx Power
(Typ)
Rx Sensitivity
(Typ)
Typical Range
(m)

Antenna
WT41-A-AI5 +19 dBm -93 dBm 500-1000 Integrated Chip
WT41-E-AI5 +19 dBm -93 dBm 500-1000 U.FL Connector

Description
EBWT41-A For evaluation and development of WT41 modules or prototyping and piloting Bluetooth systems


  • Bluegiga Technologies
  • Embedded Solutions