|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bluegiga Technologies » BLE121LR Bluetooth Long Range Module - Bluegiga
NEWEST Products
Bluegiga BLE121LR Bluetooth Long Range Module

Bluegiga BLE121LR Bluetooth Long Range Module

Bluegiga's BLE121LR Bluetooth Long Range Module is targeted for Bluetooth Smart applications where the best possible RF performance and range are required. At +8dBm TX power and -98dBm sensitivity BLE121LR has best-in-class RF performance and can provide Bluetooth Smart connectivity up to 450 meters. BLE121LR integrates all features required for a Bluetooth Smart application: Bluetooth radio, software stack and GATT based profiles. It can also host end user applications, which means no external micro controller is required in size, price or power constrained devices. BLE121LR Bluetooth Smart module also has flexible hardware interfaces to connect to different peripherals or sensors. Although BLE121LR Bluetooth Smart Long Range Module is targeted for applications requiring high RF performance, it still has relatively low power consumption and can be powered using a standard 3V coin cell battery.

Features
  • Bluetooth v.4.0 Single Mode Compliant
    • Master and slave modes
    • Up to eight connections
  • Integrated Bluetooth Smart Stack
    • GAP, ATT and GATT
    • Bluetooth Smart profiles
  • RF Performance
    • Transmit power : +8dBm
    • Receiver sensitivity: -98dBm
    • Range up to 450 meters
  • Low Current Consumption
    • Transmit: 36mA (+8dBm)
    • Receive: 33mA (-98dBm)
    • Power mode 3: 0.5µA
  • Peripheral Interfaces
    • UART and SPI
    • I²C, PWM and GPIO
    • 12-bit ADC

  • Host Interfaces: UART
  • Programmable 8051 Processor for Stand-alone Operation
    • Simple Bluegiga BGScript™ scripting language for quick application development
    • Bluegiga Profile Toolkit™ allowing the quick development of GATT based profiles
  • Dimensions: 14.7 x 13.0 x 1.8mm
  • Bluetooth, CE, FCC, IC, South Korea and Japan qualified

Applications
  • Smart home accessories
  • Beacon devices
  • Health and fitness sensors
  • Medical sensors
  • iPhone and iPad accessories
  • Security and proximity tags
BLE121LR Block Diagram
BLE121LR Block Diagram

Bluegiga DKBLE Development Kit

The Bluegiga DKBLE development kit provides provides a ready to use hardware environment for developing and prototyping Bluetooth Smart applications.

Features
  • UART-to-USB converter
  • 3 software programmable buttons
  • Display (SPI)
  • 3-axis accelerometer
  • Altimeter
  • Potentimeter
  • IO headers
  • CR2032 battery holder
  • TPS62730 DC/DC converter
  • Debug interface and on-board CC debugger
  • External SPI flash (for OTA updates)
Kit Includes
  • DKBLE Evaluation Board
  • BLE121LR, BLE113-A, BLE113-A-M256K and BLE112 carrier boards
  • BLED112 USB dongle
  • USB cable
  • Documentation

Block Diagram

Block Diagram
eNews
  • Bluegiga Technologies