Home » NEWEST Products » New by Manufacturer » Bluegiga Technologies » Bluegiga BLE112 Bluetooth Smart Module & Dongle
NEWEST Products
Bluegiga BLE112 Bluetooth Smart Modules

Bluegiga BLE112 Bluetooth Smart Modules & Dongles

Bluegiga's BLE112 Bluetooth Smart Modules are ideal for low-power sensors and accessories. They integrate all features required for a Bluetooth Smart application, including Bluetooth radio, software stack, and GATT-based profiles. The BLE112 Bluetooth Smart Modules can also host end-user applications, which means no external microcontroller is required in size or price constrained devices. Moreover, it has flexible hardware interfaces to connect to different peripherals and sensors and can be powered directly from a standard 3V coin cell battery or a pair of AAA batteries. In the lowest power sleep mode it merely consumes 500nA and will wake up within a few hundred microseconds.

Learn More About Bluegiga Bluetooth Low Energy Modules

Features
  • Fully integrated Bluetooth Smart solution
  • Integrated Bluetooth Radio, micro controller and software stack
  • Fast time-to-market
  • Low development risks
  • Application hosting capabilities
  • All application code can be executed on the BLE112
  • No need for external micro controller
  • Lower cost and smaller size
  • Bluetooth, CE, FCC, IC, Japan, and South Korea qualified
  • Proven interoperability
  • Minimal qualification costs
  • Flash-based
  • Firmware is field upgradeable
  • Application data can be stored on the flash
  • Settings can be stored on the flash
  • Good radio performance
  • Long range and robust connections
  • Software programmable TX power
Applications
  • Heart rate sensors
  • Pedometers
  • Watches
  • Blood pressure and glucose meters
  • Weight scales
  • Key fobs
  • Households sensors and collector devices
  • Security tags
  • Wireless keys (keyless go)
  • Proximity sensors
  • HID keyboards and mice
  • Indoor GPS broadcasting devices

Bluegiga's BLED112 Bluetooth Smart Dongle integrates all Bluetooth Smart features. The USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Smart development. With two BLED112 dongles you can quickly prototype new Bluetooth Smart application profiles by utilizing Bluegiga's Profile ToolkitTM and also automate in module software functions with Bluegiga's BGScript™.

Bluegiga BLED112 Bluetooth Smart Dongle
Order Bluegiga BLED112 Bluetooth Smart Dongle View Product Detail
Features
  • Bluetooth 4.0 low energy radio
  • Transmit power: +0 dBm
  • Receiver sensitivity: -93 dBm
  • Bluetooth Smart (low energy) support
  • L2CAP, ATT, GATT, GAP and Security Manager
  • Bluetooth Smart profiles
  • Client and master mode

  • Up to eight connections in master mode
  • 100kbps+ throughput
  • USB host interface
  • Temperature range: -40° C to +85°C
  • 8051 microcontroller
  • 8kB RAM
  • 128kB Flash

Bluegiga's DKBLE112 Development Kit provides the proper environment for developing and prototyping Bluetooth smart applications. The development kit contains a ready-to-use hardware platform and a Bluetooth Smart Software Development Kit including all the necessary documentation and PC tools.

Bluegiga DKBLE112 Development Kit
Order Bluegiga DKBLE112 Development Kit View Product Detail
Kit Includes
  • BLE112 Bluetooth Smart module
  • RS232 and USB interfaces
  • Four software programmable buttons
  • Display (SPI)
  • 3-axis accelerometer
  • Potentiometer
  • IO headers
  • CR2032 battery

  • TPS62730 DC/DC converter
  • Debug interface
  • Firmware programmer (CC debugger)
  • Two BLE112-A Bluetooth Smart modules
  • BLED112 USB dongle
  • RS232 and USB cables
  • Documentation
Sign-Up for New Product Announcements from Mouser
  • Bluegiga Technologies