|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bluegiga Technologies » Bluegiga Apx4 Wireless System on Module
NEWEST Products
Bluegiga Apx4 Wireless System on Module

Bluegiga Apx4 Wireless System on Module

The Bluegiga Apx4 Wireless System on Module is a small form factor, low power system-on-module that features 802.11 b/g/n and Bluetooth® 4.0. The Bluegiga APx4 wireless system on module is based on Freescale's i.MX28 ARM9 processor family and runs an embedded Linux operating system based on the Yocto Project™. The APx4 also includes with several built in applications such as the 802.11 and Bluetooth® 4.0 stacks and a Continua v.1.5 compliant IEEE manager. The motherboards for APx4 can be easily extended to include almost anything from 3G modems to Ethernet and audio interfaces and touch screen displays. The APx4 is an ideal for applications requiring wireless or wired connectivity technologies such as health and fitness gateways, building and home automation gateways, M2M, point-of-sale and industrial connectivity.

Features:
  • 450MHz ARM9 core (Freescale i.MX28)
  • 64Mb RAM
  • 128Mb Flash
  • Real Time Clock
  • Linux operating system
  • SO-DIMM form factor
  • Bluetooth® 4.0 dual-mode radio
  • 2.4GHz 802.11 b/g/n radio
  • Wi-Fi Access Point mode
  • 10/100 Ethernet
  • USB 2.0 High Speed
  • Linux OS based on the Yocto Project
Applications:
  • Health gateways
  • M2M connectivity
  • fitness gateways
  • building automation
  • Point of sale gateways
  • Asset tracking
  • Bluegiga Technologies
  • Wireless
  • Embedded Solutions