|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » B&K Precision » 4060 Series Dual Channel Function/Arbitrary Waveform Generators - B&K Precision
NEWEST Products
B&K Precision 4060 Series Dual Channel Function/Arbitrary Waveform Generators

B&K Precision 4060 Series Dual Channel Function/Arbitrary Waveform Generators

B&K Precision 4060 Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 500 MSa/s arbitrary waveform generator.

Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 36 built-in predefined arbitrary waveforms. Up to 8 user-defined 512-kpt arbitrary waveforms and 24 user-defined 16-kpt arbitrary waveforms can be saved to the instrument. Additionally, the included LabVIEW™ drivers allow users to conveniently load and save .CSV or text file data directly into the arb memory without having to use waveform editing software. Model 4063 4064 4065 Sine frequency range 1 μHz - 80 MHz 1 μHz - 120 MHz 1 μHz - 160 MHz Square frequency range 1 μHz - 40 MHz 1 μHz - 50 MHz

Extensive modulation capabilities include amplitude and frequency modulation (AM/FM), double sideband amplitude modulation (DSBAM), amplitude and frequency shift keying (ASK/FSK), phase modulation (PM), and pulse width modulation (PWM).

The standard external 10MHz reference clock input and output allows users to synchronize their instrument with another generator. This feature is typically not found in function generators at this price point. Additionally, the phase of both output channels can be synchronized conveniently with the push of a button.

These versatile function/arbitrary waveform generators are suitable for education and other applications that require high signal fidelity, a variety of modulation schemes, or arbitrary waveform generation capabilities.

 
Features & Benefits
  • 14-bit, 500 MSa/s, 512k point (Ch2 only) arbitrary waveform generator
  • Two independent channels with one-button synchronization
  • Generate sine waves up to 160 MHz
  • Large 4.3-inch LCD color display
  • Linear and logarithmic sweep
  • AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Internal/external triggering
  • Gate and burst mode
  • 36 built-in predefined arbitrary waveforms
  • Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms (8 x 512 kpts, 24 x 16 kpts)
  • Built-in counter
  • USB device port (USBTMC-compliant) and front panel USB host port
  • GPIB connectivity with optional USB-to-GPIB adapter
  • Arbitrary waveform editing software included
  • Short circuit output protection
  • LabVIEW™ drivers available
 
 
Part NumberDescriptionData SheetFrequency
Loading First Previous Next Last
eNews
  • B&K Precision