|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » B&K Precision » 2500 Series Handheld Oscilloscopes - B&K Precision
NEWEST Products
B&K Precision 2500 Series Handheld Oscilloscopes

B&K Precision 2500 Series Handheld Oscilloscopes

B&K Precision 2500 Series Handheld Oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 MHz and 100 MHz bandwidth scopes offer 1 GSa/s sample rates, 2 Mpts waveform memory, 32 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior. The built-in 6000-count multimeter allows users to quickly switch over from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance, including diode and continuity tests. These handheld scopes feature many useful recording functions such as trend plot, which allows data logging from the scope or multimeter. Additionally, the scope recorder function offers users 7 Mpts record length on a single channel or 3.5 Mpts on dual channel. The 2510 Series handheld oscilloscopes are ideal for industrial applications, power systems, electronics design, and field test and service.

Features and Benefits:
  • 60 MHz (2511/2515) and 100 MHz (2512/2516) bandwidth
  • 1 GSa/s sample rate
  • Deep waveform memory up to 2 Mpts
  • 2 fully isolated and floating 1,000 V CAT II, 600 V CAT III rated inputs (isolated models 2515 and 2516)
  • 300 V CAT II rated inputs (non-isolated models 2511 and 2512)
  • Built-in 6000-count DMM with dedicated terminals for current measurement
  • Scope and meter trend plot functions for data logging
  • Bright 5.7” color display
  • Compact and lightweight – 3.4 lbs (1.54 kg)
  • FFT including four additional math functions - Add, Subtract, Multiply, and Divide
  • 32 automatic measurements
  • USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
  • USB connectivity for remote PC control via soft panel
  • Advanced tools include digital filters with adjustable limits, scope and waveform recorder mode
  • Multi-language user interface
  • Up to three hours of continuous battery operation
Applications:
  • Industrial applications
  • Power systems
  • Electronics design
  • Field test and service
Detail
Detail
Top View
Top View
Side View
Side View
  • B&K Precision