|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » B&K Precision » 9115 Multi-Range DC Power Supplies - B&K Precision
NEWEST Products
B&K Precision 9115 Series Multi-Range Programmable DC Power Supplies

B&K Precision 9115 Series Multi-Range Programmable
DC Power Supplies

B&K Precision 9115 Series 1200W / 3000W Multi-Range DC Power Supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. This B&K Precision series provides a numerical keypad for direct data entry along with cursors and analog style knobs to quickly make incremental voltage or current changes. The series features standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (9117 only) interfaces supporting SCPI commands. 9115-AT provides automotive power test waveforms compliant to DIN 40839 and ISO 16750-2 standards that can simulate common test conditions for electrical and electronic devices installed in automobiles.

Features
  • Multi-ranging operation (output up to max power rating within maximum voltage and current rating)
  • Compact, high density, 1U rackmount form factor (2U for 9117)
  • High programming and readback resolution
  • Adjustable voltage rise and fall times
  • Sequence programming (internal list mode for 9115, 9115-AT, and 9116)
  • Stores and recalls up to 100 instrument settings
  • Standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (9117 only) interfaces supporting SCPI commands for remote control
  • Analog interface with control and monitoring functions
  • Remote sense
  • Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
  • Softpanel for remote control, test sequence generation, and data logging
    • Software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators

Part NumberOutput Power RatingOutput Voltage-Channel 1Output Current-Channel 1Output Power
Loading First Previous Next Last

Front Panel
Front Panel

Back Panel
Back Panel
eNews
  • B&K Precision
  • Power