|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » B&K Precision » B&K Precision 5492B Bench Multimeter
NEWEST Products
B&K Precision 5492B Bench Multimeter

B&K Precision 5492B Bench Multimeter

B&K Precision 5492B Bench Multimeter is an economical 5½-digit, 120,000-count multimeter designed for applications in education, service repair, and manufacturing. The instrument features USB connectivity and built-in math functions including Rel, Max/Min, dBm, dB, %, and Hold. It also offers advanced triggering, buffer storage operation, and optional GPIB interface.  Model 5492B measures volts, amps, frequency, period, resistance, continuity, and performs diode tests.

  • 5½-digit, 120,000-count display resolution
  • 0.01% basic VDC accuracy
  • Advanced triggering options such as external, bus and event trigger
  • Two and four-wire resistance measurement up to 120 MΩ
  • AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10kHz)
  • AC (RMS) and DC current measurements up to 12 A
  • Limit mode for Pass/Fail testing
  • Save/recall up to 10 instrument settings
  • Built-in math functions: Rel, Max/Min, dBm,dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible
  • B&K Precision
  • Test & Measurement