Home » NEWEST Products » New by Manufacturer » B&K Precision » B&K Precision 4005DDS Function Generator
NEWEST Products
B&K Precision 4005DDS Function Generator

B&K Precision 4005DDS Function Generator

B&K Precision 4005DDS is an entry level 5 MHZ DDS (direct digital synthesis) Function Generator designed to familiarize new users with function generators and provide basic waveform generation for other applications. The 4005DDS delivers sinusoidal, triangular, and square waveforrms over the 1MHz - 5 MHz range. Features of the 4005DDS Function Generator from B&K Precision include a 4-digit display and variable amplitude to 10 Vpp into 50 ohms or 20 Vpp into open circuit.

Features
  • Frequency is selectable from 1 Hz to 5 MHz
  • Sine, square, or triangle waveform output
  • Direct digital synthesis (DDS) architecture
  • Bright, easy-to-read LED display
  • Number pad for quick input of frequency
  • Front panel push button and pull knob can attenuate output by up to 40 dB
  • Adjustable duty cycle and DC offset
  • B&K Precision
  • Test & Measurement