Home » NEWEST Products » New by Manufacturer » B&K Precision » B&K 9170 and 9180 Series Power Supplies
NEWEST Products
B&K 9170 and 9180 Series Power Supplies

B&K 9170 and 9180 Series Power Supplies

&K 9170 and 9180 Series Programmable Dual-Range DC Power Supplies are designed for both bench use and ATE applications. Single and dual output models are available with up to 210W output power. The series offers standard USB interface, with optional RS232, GPIB/LAN, and RS485 interfaces. Additional unique features include LED test modes, modular interface card slots, automatic range selection, and optional 8-bit bidirectional digital I/O interface.

Features
  • Single and dual output models with up to 210W output power
  • Dual range output with automatic range selection*
  • Programmable voltage and current slew rates
  • Front and rear panel output terminals for convenient wiring
  • Rear panel remote sense terminal (additional front panel remote sense terminal on select single channel models*)
  • List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
  • Store and recall up to 10 power settings
  • SCPI compliant USB standard interface, RS232, GPIB & LAN, RS485 optional (Installation through modular interface slots)
  • Remote analog programming interface (option)
  • Unique LED test modes for minimizing inrush current
  • Application software for remote control
  • Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
  • Convenient voltage and current calibration via front panel
  • LabVIEWTM drivers available for download

*Except for high voltage models 9184 and 9185.




Model
No. of
Outputs

Output Rating
9171 1 0-10 V, 0-10 A / 0-20 V, 0-5 A
9172 1 0-35 V, 0-3 A / 0-70 V, 0-1.5 A
9173 2 0-10 V, 0-10 A / 0-20 V, 0-5 A
9174 2 0-35 V, 0-3 A / 0-70 V, 0-1.5 A
9181 1 0-18 V, 0-8 A / 0-36 V, 0-4 A
9182 1 0-10 V, 0-20 A / 0-20 V, 0-10 A
9183 1 0-35 V, 0-6 A / 0-70 V, 0-3 A
9184 1 0-100 V, 0-2 A / 0-200 V, 0-1 A
9185 1 0-400 V, 0-0.5 A / 0-600 V, 0-0.35 A

Video
  • B&K Precision
  • Test & Measurement