|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » B&B Electronics » Airborne Embedded 802.11a/b/g/n Wireless Device Server - B&B Electronics
NEWEST Products
B&B Electronics Airborne Embedded 802.11a/b/g/n Wireless Device Server

B&B Electronics Airborne Embedded 802.11a/b/g/n
Wireless Device Server

B&B Electronics Airborne Embedded 802.11a/b/g/n Wireless Device Server allows OEMs to Wi-Fi enable devices used in an array of machine-to-machine (M2M) applications. B&B delivers all of the necessary RF technology, networking stacks and advanced security features in a compact, single-board package, reducing integration costs for OEMs and providing a quick time to market. Airborne modules meet extended operating temperature and shock/vibration specifications of the most demanding M2M applications. Utilizing a 32bit ARM9 Processor and Atheros AR6203 802.11 radio to deliver increased transmit power and receive sensitivity.

Features
  • 802.11a/b/g/n Wi-Fi Radio with 32bit ARM CPU
  • Airborne PowerSave firmware reduces power consumption and extends battery life in mobile devices
  • Extended Operating Temperature Range (-40°C to +80°C) and environmental specifications
  • Airborne SpeedLink roaming provides enchanced connection reliablility
  • Advanced Enterprise Class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
  • Onboard certificate delivery and storage
  • Fully integrated serial bridge and network stack
  • Airborne PortFlex capability enables any combination of comm ports (UART, SPI, GPIO, Ethernet and 802.11 interfaces)
  • Reduces need for RF, networking and communications expertise
  • FCC Part 15 Class B Sub C Modular Approval minimizes regulatory requirements
  • Backwards compatibility with previous generations of Airborne embedded modules
Applications
  • Industrial Automation and Control
  • Energy Management
  • Medical devices
  • Retail / POS products
  • Vehicle Telematics
  • Military Communications
  • Material Handling and Logistics
  • Test and Measurement
  • Security and Access Control
Use this for standalone videos anywhere on Mouser.com.

  • B&B Electronics