Home » NEWEST Products » New by Manufacturer » B&B Electronics » AirborneM2M Industrial Wireless WIFI Access Point - B&B Electronics
NEWEST Products
B&B Electronics AirborneM2M Industrial Wireless WIFI Access Point

B&B Electronics AirborneM2M Industrial Wireless WIFI Access Point

B&B Electronics AirborneM2M Industrial Wireless WIFI Access Point is built for networking equipment in an array of machine-to-machine (M2M) applications. AirborneM2M Access Point features industrial strength packaging and supports a wide temperature rating (-40° to 85°C) to withstand challenging M2M environments. Power options include 5-36VDC input or PoE 802.3af. The AirborneM2M products establish wireless connections over both 2.4 GHz and 5 GHz bands. Whenever the 2.4 GHz airspace is overcrowded with competing wireless transmission, AirborneM2M products can be switched over to 5 GHz band to maintain a connection. The Access Point is also capable of being switched from an access point to a client, supporting single or dual RS-232/422/485 serial ports, or a single 10/100 Mbps Ethernet port, which can be placed in either router or bridge mode. Security features include 802.11i/WAP2 enterprise, authentication security using WPA2 (AES-CCMP) and device security (multi-layered encryption). The access point also includes a DHCP server, with support of up to 10 clients.

Features
  • RS-232/422/485 or 10/100 Mbps Ethernet to 802.11a/b/g/n (2.4 GHz, 5 GHz)
  • Combination Access Point/ Client, one or two serial ports, one Ethernet port
  • Supports up to 10 Wi-Fi clients
  • Advanced Enterprise class wireless security
  • 2 kV serial ESD surge suppression
  • Variable DC power (5-36 VDC), PoE 802.3af Power over Ethernet
  • Extended operating temperature range (-40°C to +85°C)
  • AirborneM2M™ SpeedLink roaming for enhanced connection reliability
  • Supported by Airborne Management Center (AMC) device discovery, management and control application software
Applications
  • Industrial Automation and Control
  • Energy Management
  • Medical devices
  • Retail / POS products
  • Vehicle Telematics
  • Military Communications
  • Material Handling and Logistics
  • Test and Measurement
  • Security and Access Control
  • B&B Electronics