|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » EBOX660 Fanless Embedded System - Axiomtek
NEWEST Products
Axiomtek EBOX660 Fanless Embedded System

Axiomtek EBOX660 Fanless Embedded System

Axiomtek eBOX660 is a high-performance fanless embedded system that incorporates the 3rd Generation Intel Core processor (i7/i5/i3) or Intel Celeron processor with Intel HM76 Express chipset, propelling computing with better processing. With the great graphics computing capability and dual view support, this fanless embedded box computer is especially suited for automatic optical inspection, digital signage (DS), digital surveillance, gaming, automation control and POS/Kiosk. In addition, this application-ready compact rugged platform also targets for nearly any field of industrial embedded applications like embedded controller, factory automation and more fields.


Features
  • Socket G2 3rd Generation Intel Core i7/i5/i3/Celeron processors
  • Intel HM76 chipset
  • 204-pin DDR3-1333/1600 SO-DIMM max. up to 16GB
  • One 2.5 SATA drive bay, 1 CFast slot and 1 mSATA
  • 2 internal PCI Express Mini Card slots
  • Supports VGA and DisplayPort for dual display
  • Supports Jumbo Frame (9.5k), WoL, PXE Remote Boot

Applications
  • Automatic optical inspection
  • Digital signage (DS)
  • Digital surveillance
  • Gaming
  • Automation control
  • POS/Kiosk
  • Factory automation
  • Embedded controller

eNews
  • Axiomtek