Home » NEWEST Products » New by Manufacturer » Axiomtek » CAPA841 Embedded SBC - Axiomtek
NEWEST Products
Axiomtek CAPA841 Embedded SBC

Axiomtek CAPA841 Embedded SBC

Axiomtek CAPA841 Embedded SBC is equipped with the newest 22nm process Intel® Atom™ processor E3845/E3827 family (formerly codenamed Bay Trail). This system-on-chip (SoC) incorporates up to four cores and supports system memory DDR3L-1066/1333 SO-DIMM maximum up to 8 GB. This small form factor CAPA841 is capable of operating under wide temperatures from -40°C to +75°C in fanless operation, which allows customers to design systems in rugged environments. Moreover, it comes with multiple display outputs: HDMI, LVDS and VGA with dual view supported. With integrated Intel Gen 7 graphics, up to 792MHz in turbo, visual experiences are enhanced, including faster media processing, full HD over HDMI, and spectacular HD playback.


Features
  • Intel Atom processor E3845 (1.91GHz)/ E3827 (1.75GHz)
  • 1 DDR3L SO-DIMM supports up to 8 GB memory capacity
  • 4 USB 2.0 ports
  • 4 COM ports
  • 2 PCI Express Mini Card
  • 2 Gigabit Ethernet (Intel® i210IT)
  • Display: LVDS/VGA/HDMI in dual view

Intel E3800 Atom™ Processors

Additional Resources

Datasheet Datasheet
Platform Brief Platform Brief

Intel E3800 Atom™ Processors

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More


eNews
  • Axiomtek