|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » eBOX Socket G2 Embedded Systems - Axiomtek
NEWEST Products
Axiomtek eBOX Socket G2 Embedded Systems

Axiomtek eBOX Socket G2 Embedded Systems

Axiomtek eBOX Socket G2 embedded systems are high-performance fanless systems that use the 2nd/3rd Generation Intel Core™ i7/i5/i3 processors with Intel QM67/HM76 Express chipsets. These embedded systems are equipped with dual HDD, multiple displays, and 4 LAN connections. Axiomtek eBOX Socket G2 embedded systems are ideal for applications including digital signage, optical inspection, industrial automation, and control fields.


eBOX640-860 Features
  • Socket G2 (rPGA 988B) for 2nd Generation Intel Core i7/i5/i3 Celeron processors TDP under 35W
  • Intel QM67 chipset
  • Fanless operation design
  • Full feature I/O
  • DDR3-1066/1333 SO-DIMM max up to 16GB
  • Two 2.5" SATA drive bays
  • 1 CFast slot
  • 1 internal PCI Express Mini Card slot

eBOX660-872 Features
  • Socket G2 pre-installed with Intel Core i5-3610ME
  • Intel HM76 chipset
  • Fanless operation design
  • Full feature I/O
  • 204-pin DDR3-1066/1333 SO-DIMM max up to 16GB
  • One 2.5 SATA drive bay
  • 1 CFast slot
  • 2 internal PCI Express Mini Card slots
  • Supports VGA and DisplayPort for dual display
Applications
  • Digital signage
  • Optical inspection
  • Industrial automation
  • Control fields

Introduction to eBOX660-872


Compatible Processors for eBOX640-860-FL
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case







Loading First Previous Next Last

Intel i5-3610ME Series i5 Core Processors

Intel's 3rd Generation i5-3610ME Series i5 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for mobile platforms. Intel's i5-3610ME Series provides a 2.7GHz clock speed, Max TDP of 35W, 16GB Max Memory, and a Intel HD Graphics 4000 processor.
Learn More



ebox640-860 Embedded System
ebox640-860 Embedded System

ebox660-872 Embedded System
ebox660-872 Embedded System

eNews
  • Axiomtek