|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » eBOX Intel Based Embedded Systems - Axiomtek
NEWEST Products
Axiomtek eBOX Intel Based Embedded Systems

Axiomtek eBOX Intel Based Embedded Systems

Axiomtek eBOX Intel based embedded systems feature a compact and power-efficient design. Built around Intel Atom™ Z530/Z510/Z520PT and N2600/D2550 processors, these eBOX systems offer advanced graphics performance and low power consumption. The fanless Axiomtek eBOX Intel based embedded systems are ideal for power-sensitive embedded applications including DSA, car PC, medical healthcare, digital signage, POS/Kiosk, gaming, and in-flight infotainment.



Axiomtek eBOX Embedded Systems with Intel Atom™
Z530/Z510/Z520PT

Axiomtek eBOX embedded systems with Intel Atom Z530/Z510/Z520PT processors feature a compact and power-efficient, fanless design. The eBOX510-820 is based on an ultra low-power Intel Atom Z530 processor up to 1.6GHz or Z510 processor up to 1.1GHz with up to 2GB of dual-channel DDR2 system memory. Powered by the Intel System Controller Hub US15W with integrated Intel GMA 500, the eBOX510-820 offers advanced graphics and 3D performance. The eBOX510-820 is optimized for power-sensitive embedded applications, consuming less than 10W of power in common use. The eBOX620-823 utilizes an industrial-temperature grade Intel Atom processor Z520PT (1.3 GHz) and Intel System Controller Hub US15WPT. One 200-pin DIMM socket supports up to 2GB DDR2 system memory. The onboard Intel System Controller Hub US15WPT features the Intel GMA500 graphics engine which utilizes up to 256MB frame buffer. These fanless eBOX embedded systems are built with low-cost and high-power in mind for applications including DSA, car PC, medical healthcare, entry-level gaming, and in-flight infotainment.


eBOX510-820 Features
  • 1.6GHz - Intel Atom processor Z530 (eBOX510-820-1.6G)
  • 1.1GHz - Intel Atom processor Z510 (eBOX510-820-1.1G)
  • Intel US15W core logic chipset
  • Ultra slim and power-efficient design
  • Supports 4 USB 2.0 ports and 1 COM port
  • Supports 10/100/1000Mbps Ethernet
  • Supports CompactFlash

eBOX620-823 Features
  • 1.3GHz - Intel Atom processor Z520PT
  • Intel SCH US15WPT chipset with I/O controller
  • Supports wide operating temperature of -40XC ~ +65XC
  • Fanless operation design with full feature I/O
  • One 2.5" SATA HDD drive bay and 1 CompactFlash slot

Applications
  • DSA
  • Car PC
  • Medical healthcare
  • Gaming
  • In-flight infotainment

Introduction to eBOX510-820-FL & eBOX530-820-FL


eBOX620 DRAM, CF, & HDD Installation


Intel Z510/Z510P/Z510PT Atom Processors

Additional Resources

Datasheet Datasheet
Datasheet Specification Update

Intel Z5xx Atom™ Processors

Intel's Z510 Series Atom™ Processors are 32-bit, single-core processors built on 45nm process technology. They are designed for the new class of Mobile Internet Devices (MIDs). Intel's Z510 Series provides a low 1.1GHz clock speed, max TDP of 2.2W, and an FSB speed of 400MHz.

Intel's Z520PT Atom Processor is a 32-bit, single-core processor built on 45nm process technology. It is designed for the new class of Mobile Internet Devices (MIDs). Intel's Z520PT provides a low 1.33GHz clock speed, max TDP of 2.2W, and an FSB speed of 533MHz.

Intel's Z530 Series Atom Processors are 32-bit, single-core processors built on 45nm process technology. They are designed for the new class of Mobile Internet Devices (MIDs). Intel's Z530 Series provides a low 1.6GHz clock speed, max TDP of 2.2W, and an FSB speed of 533MHz.
Learn More


eBOX510-820 Embedded System
eBOX510-820 Embedded System

eBOX620-823 Embedded System
eBOX620-823 Embedded System

Axiomtek eBOX Embedded Systems with Intel Atom™ N2600/D2550

Axiomtek eBOX embedded systems with Intel Atom Cedarview processors N2600/D2550 provide advanced graphics processing capability in a compact, application-ready platform. The eBOX530-830-N2600 features Intel Atom Cedarview processor N2600 1.6GHz dual core with Intel NM10 Express chipset. The eBOX530-830-N2600 has an IP40-rated, rugged aluminum & cold-rolled steel enclosure to endure severe environments. It supports one VGA or one DisplayPort Intelrface. The eBOX623-831-D2550 provides advanced graphics processing capability via the dual core Intel Atom Cedarview processor D2550 1.86 GHz in 45nm technology with Intel NM10 Express chipset. This slim yet compact embedded system supports system memory of one 204-pin DDR3 1333MHz maximum up to 4GB with D2550. Axiomtek eBOX Intel N2600/D2550 based embedded systems are an ideal fit for space-limited and mobile applications like in-vehicle PCs, in-flight infotainment systems, optical inspection, digital signage, POS/Kiosk, embedded controller, and factory automation.


eBOX530-830-N2600 Features
  • Intel Atom Cedarview processor N2600 1.6GHz dual core
  • Intel NM10 chipset
  • Fanless operation design with full feature I/O
  • 204-pin DDR3 800 SODIMM max up to 2 GB
  • One 2.5 SATA drive bay and 1 CFast slot

eBOX623-831-D2550 Features
  • Intel Atom Cedarview processor D2550 1.86GHz dual core
  • Intel NM10 chipset
  • Fanless operation design with full feature I/O
  • 204-pin DDR3 1333 SO-DIMM max up to 4GB
  • One 2.5 SATA drive bay and 1 CFast slot
  • Supports VGA and DisplayPort dual display
Applications
  • In-vehicle PCs
  • In-flight infotainment
  • Digital signage
  • Entry-level gaming
  • Medical healthcare
  • Optical inspection
  • POS/Kiosk
  • Embedded controller
  • Factory automation

Intel N2600 Atom™ Processors

Intel N2600 Atom™ Processors are built on 32nm Hi-K process technology and are designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of the processor and the Intel NM10 Express Chipset, and enables higher performance, lower cost, easier validation, and improved x-y footprint.

Included in this family of processors is an integrated memory controller (IMC), integrated graphics processing unit (GPU), and integrated I/O on a single silicon die. This single die solution is known as a monolithic processor. Intel's N2600 Atom Processors are 64-bit, dual-core processors providing a 1.6GHz clock speed and a max TDP of 3.5W.
Learn More


Intel D2550 Atom™ Processors

Intel D2550 Atom™ Processors are built on 32nm Hi-K process technology and are designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of the processor and the Intel NM10 Express Chipset, and enables higher performance, lower cost, easier validation, and improved x-y footprint.

Included in this family of processors is an integrated memory controller (IMC), integrated graphics processing unit (GPU), and integrated I/O on a single silicon die. This single die solution is known as a monolithic processor. Intel's D2550 Atom Processors are 64-bit, dual-core processors providing a 1.86GHz clock speed and a max TDP of 10W.
Learn More


ebox530-830 Embedded System
ebox530-830 Embedded System

ebox623-831 Embedded System
ebox623-831 Embedded System

eNews
  • Axiomtek