|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » eBOX AMD Based Embedded Systems - Axiomtek
NEWEST Products
Axiomtek eBOX AMD Based Embedded Systems

Axiomtek eBOX AMD Based Embedded Systems

Axiomtek eBOX AMD based embedded systems feature a fanless design and unique thermal solution to support noiseless operation and reliability in critical environments. These eBOX ebedded systems are equipped with Radeon™ HD graphics controllers with DirectX 11 support for great graphics performance and support DisplayPort and VGA. The eBOX620-110-FL is CE-certified and made to fit applications requiring a power-optimized and cost-saving platform. Axiomtek eBOX AMD based embedded systems come in an IP40-rated rugged aluminum and cold-rolled steel enclosure making them ideal for applications including in-vehicle PCs, in-flight infotainment systems, gaming, medical healthcare, and industrial automation.


eBOX532-100 Features
  • AMD G-Series APU T40R 1.0GHz
  • AMD A50M FCH
  • Ultra slim and compact design
  • Supports 4 USB 2.0 ports
  • Supports 2 COM ports
  • Supports 10/100/1000Mbps Ethernet
  • One 2.5 SATA HDD drive bay
  • 1 CompactFlash
  • Supports VGA or DisplayPort

eBOX620-110 Features
  • AMD G-Series APU T40R 1.0GHz or T56N 1.65GHz
  • AMD A50M FCH
  • DDR3-1066/1333 SO-DIMM max 4GB
  • 1 DisplayPort and 1 VGA port
  • 1 RS-232/422/485 and 3 RS-232 ports
  • Fanless design with full feature I/O
  • One 2.5" SATA drive bay
  • 1 CompactFlash 2.0 slot
  • 1 internal PCI Express Mini Card slot

eBOX630-100 Features
  • AMD G-Series APU T56N 1.65GHz
  • Supports VGA and dual DisplayPort
  • 1 RS-232/422/485 and 3 RS-232 ports
  • Fanless design with full feature I/O
  • DDR3-1066/1333 SO-DIMM max 4GB
  • One 2.5 SATA HDD drive bay
  • 1 CompactFlash
  • 2 internal PCI Express Mini Card slots
  • 1 SIM slot

Applications
  • In-vehicle PCs
  • In-flight infotainment systems
  • Gaming
  • Medical healthcare
  • Industrial automation

eBOX620 DRAM, CF, & HDD Installation


eBOX630 DRAM & HDD Installation


eBOX532-100 Embedded System
eBOX532-100 Embedded System

eBOX620-110 Embedded System
eBOX620-110 Embedded System

eBOX630-100 Embedded System
eBOX630-100 Embedded System

eNews
  • Axiomtek