Home » NEWEST Products » New by Manufacturer » Axiomtek » NANO100/101 Nano-ITX Embedded Boards - Axiomtek
NEWEST Products
Axiomtek NANO100/101 Nano-ITX Embedded Boards

Axiomtek NANO100/101 Nano-ITX Embedded Boards

Axiomtek NANO100/101 Nano-ITX Embedded Boards are equipped with the latest AMD G-series APU dual core T56N 1.65GHz (T40R/T40E 1.0GHz - NANO101) and AMD FCH A50M chipset. The NANO100/101 boards are ideal for graphics-intensive applications such as high-end medical imaging, digital signage, kiosks/POI, thin clients, and gaming machines. Measuring only 120 x 120 mm, these boards are 50% smaller than the Mini-ITX form factor which enables even smaller footprint system design and further reduces overall development cost. One SO-DIMM socket on the NANO100/101 supports up to 4GB of DDR3 1333 memory. Integrated with Radeon™ HD 6320 graphics controller with DirectX 11 support, NANO100/101 boards offer advanced 3D graphics and dual views via VGA and DisplayPort connections on the rear I/O as well as onboard 18-bit/24-bit single/dual channel LVDS interface. The Axiomtek NANO100/101 also provide one PCI Express Mini card expansion for custom system configurations.


Features
  • 1.65 GHz AMD G-Series APU T56N (NANO100)
  • 1.0 GHz AMD G-Series APU T40R/T40E (NANO101)
  • AMD A50M FCH
  • 1 DDR3 SO-DIMM supports up to 4 GB memory capacity
  • 6 USB 2.0 ports
  • Supports CFast
  • DirectX 11 supported

Applications
  • Medical imaging
  • Digital signage
  • Kiosks
  • POI
  • Thin clients
  • Gaming machines

eNews
  • Axiomtek