Home » NEWEST Products » New by Manufacturer » Axiomtek » MANO831, MANO825 Series Mini ITX Motherboards - Axiomtek
NEWEST Products
MANO831/825 Series Mini ITX Motherboards

MANO831, MANO825 Series Mini ITX Motherboards

Axiomtek MANO831 and MANO825 Series Mini ITX Motherboards are the ideal choice for customers who need typical embedded solutions that are both highly efficient and cost-effective. The MANO831 Mini ITX Motherboard supports the newest Intel Atom™ dual core processor D2550 1.86 GHz with the Intel NM10 Express chipset while the the MANO825 is powered by the dual core Intel Atom processor D525 with the Intel NM10 PCH chipset. The MANO831 and 825 boards meet the requirement of system developers in the gaming, POS, Kiosk, and digital signage segments.




MANO831 Mini ITX Motherboards (click for full view)

Order MANO831 Mini ITX Motherboard

View Product Detail

Additional Resources

Datasheet Datasheet

Axiomtek MANO831 Mini ITX Motherboard

Axiomtek MANO831 Mini ITX Motherboard supports the newest Intel Atom dual core processor D2550 1.86 GHz with the Intel NM10 Express chipset. The MANO831 is a great choice for customers who need a typical embedded solution that delievers high efficiency at a low cost. Two DDR3 SO-DIMM slots on board implement up to 4 GB of system memory. The industrial-grade Axiomtek MANO831 mini ITX motherboard is integrated with an Intel Graphics Media Accelerator 3650 engine featuring DX9 and OGL 3.0 to support HD-rich content and provide DVI-D, VGA, and LVDS with dual-view supported. The MANO831 comes with both PCI and PCI Express Mini Card slots. This typical embedded motherboard is ideal for medical healthcare, in-vehicle infotainment, mobile kiosk, mobile gaming, digital entertainment, digital signage, and portable POS.


Features
  • Intel Atom processor D2550 onboard
  • 2 DDR3 1066 MHz up to 4 GB
  • Dual view display via DVI-D/VGA/LVDS
  • PCI/Mini PCIe expansion slot
  • 2 SATA-300 supported
  • 7 USB 2.0 supported
  • TPM 1.2 supported
Applications
  • Medical healthcare
  • In-vehicle infotainment
  • Mobile kiosk
  • Mobile gaming
  • Digital entertainment
  • Digital signage
  • Portable POS

Intel D2550 Atom™ Processors

Intel D2550 Atom Processors are built on 32nm Hi-K process technology and are designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of the processor and the Intel NM10 Express Chipset, and enables higher performance, lower cost, easier validation, and improved x-y footprint. Included in this family of processors is an integrated memory controller (IMC), integrated graphics processing unit (GPU), and integrated I/O on a single silicon die. This single die solution is known as a monolithic processor. Intel's D2550 Atom Processors are 64-bit, dual-core processors providing a 1.86GHz clock speed and a max TDP of 10W.
Learn More


Axiomtek MANO825 Mini ITX Motherboard

Powered by the dual core Intel Atom processor D525 with the Intel NM10 PCH chipset, the MANO825 is the ideal choice for embedded solutions that require cost-effective product segment. Two DIMM sockets onboard support up to 4 GB of DDR3 667/800 memory. The Intel GMA 3150 graphics engine is built into the chipset to provide fast graphics performance, high visual quality, and flexible display options without the need for a separate graphics card. Its small footprint of only 170 x 170 mm give system developers the freedom to design small embedded applications such as Kiosk, POS, POI, lottery machine, gaming, and industrial automation.


Features
  • Intel Atom processor D525 1.8 GHz onboard
  • 2 DDR3-800 MHz 240-pin DIMM max.up to 4 GB
  • DualView with VGA & 24-bit LVDS
  • 2 SATA-300 supported
  • 6 COM ports supported
  • PCI slot and PCI Express Mini Card

Applications
  • Kiosk
  • POS
  • POI
  • Lottery machine
  • Gaming
  • Industrial automation


Intel Atom D5xx Desktop Processors

Intel's Atom D5xx Desktop Processors features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More



eNews
  • Axiomtek