Home » NEWEST Products » New by Manufacturer » Axiomtek » MANO120, MANO111 Series Mini-ITX Motherboards - Axiomtek
NEWEST Products
Axiomtek MANO120/111 Series Mini-ITX Motherboards

Axiomtek MANO120, MANO111 Series Mini-ITX Motherboards

Axiomtek MANO120, MANO111 Series Mini-ITX Motherboards offer advanced 3D graphics with an onboard 18/24-bit dual channel LVDS interface. The MANO120 is based on the new AMD G-Series APU dual core T56N with AMD A55E FCH. The MANO111 is designed to support the newest Quad Core/Dual Core AMD R-Series APUs with AMD A75 Controller Hub. The Axiomtek MANO120, MANO111 Series Mini-ITX Motherboards are ideal for applications in retail, gaming, and digital signage.


Axiomtek MANO120 Mini ITX Motherboard

Axiomtek MANO120 Mini ITX Motherboard is based on the new AMD G-Series APU dual core T56N with AMD A55E FCH. Integrated with Radeon HD6320 graphics with DirectX 11 technology, the MANO120 offers advanced 3D graphics and dual views via VGA and HDMI connection on the rear I/O as well as onboard 18bit single channel LVDS interface. The onboard SO-DIMM socket supports up to 4GB of DDR3 1333 memory. It also has a wide range of storage with five SATA-600 ports and a mainstream CFast slot. To satisfy expansion capability requirement for industrial application needs, the MANO120 comes with one PCIe x4 slot and one PCI Express Mini Card slot. With advanced performance in both computing and graphics, this industrial grade motherboard meets the requirement of system developers in the gaming, digital signage, DVR, and NVR.


Features
  • AMD G-Series APU T56N 1.65GHz
  • AMD A55E FCH
  • 1 DDR3-1066/1333 MHz max (up to 4GB)
  • 18 bit single channel LVDS
  • Dual display combination with VGA, HDMI and LVDS
  • PCIe x4 slot and PCI Express Mini Card
  • SATA-600 supported
  • CFast supported
  • AT/ATX mode supported

Applications
  • Gaming
  • Digital signage
  • DVR
  • NVR
Axiomtek MANO111 Series Mini-ITX Motherboards (click for full view)

Order Axiomtek MANO111 Mini ITX Motherboard

View Product List

Additional Resources

Datasheet Datasheet

Axiomtek MANO111 Mini ITX Motherboard

Axiomtek MANO111 Mini ITX motherboard is designed to support the newest Quad Core/Dual Core AMD R-Series APUs with AMD A75 Controller Hub. Integrated with Radeon HD7000 series graphics controller, this industrial-grade Mini ITX motherboard offers advanced 3D graphics and supports a total of three independent displays. The platform comes with two DDR3 1333/1600MHz SO-DIMM slots for up to 16GB of system memory and four SATA ports with RAID 0, 1, 10, 5. The MANO111 also provides one PCI slot for standard I/O expansion, PCI Express Mini card with SIM card slot for WiFi and 3G wireless communication modules. For applications looking for more security protection, TPM 1.2 is also integrated into this board. The MANO111 is ideal for applications in retail, medical, gaming, digital signage and many more.


Features
  • FS1r2 socket AMD Embedded R-Series APU
  • AMD A75 FCH
  • Integrated graphics AMD Radeon HD 7 series
  • DDR3 Dual channel SO-DIMM 1333/1600 max (up to 16 GB)
  • 4 SATA-600 support RAID 0,1,5,10
  • 4 USB 3.0 supported
  • 4 independent displays
  • DisplayPort 2 supports multi-stream
  • TPM 1.2 supported

Applications
  • Retail
  • Medical
  • Gaming
  • Digital signage

eNews
  • Axiomtek